Memory
CY7C261-35DC
Cypress Semiconductor
Description: OTP ROM, 8KX8, 35ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24

Overview of CY7C261-35DC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY7C261-35DC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C261-35DC by Cypress Semiconductor

CY7C261-35DC
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, SLIM, CERDIP-24
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
35 ns
Additional Feature
POWER SWITCHED PROM
I/O Type
COMMON
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Memory Density
65536 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.03 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. CY7C261-35DC
    Cypress Semiconductor
    OTP ROM, 8KX8, 35ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24
    VS

Alternate Parts for CY7C261-35DC

This table gives cross-reference parts and alternative options found for CY7C261-35DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C261-35DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N82HS641BF OTP ROM, 8KX8, 35ns, Bipolar, CDIP24 YAGEO Corporation CY7C261-35DC vs N82HS641BF
CY7C264-35PI OTP ROM, 8KX8, 35ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Cypress Semiconductor CY7C261-35DC vs CY7C264-35PI
N82HS641BN OTP ROM, 8KX8, 35ns, Bipolar, PDIP24 YAGEO Corporation CY7C261-35DC vs N82HS641BN
CY7C261-35DMB OTP ROM, 8KX8, 35ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 Cypress Semiconductor CY7C261-35DC vs CY7C261-35DMB
CY7C263-35DC OTP ROM, 8KX8, 35ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 Cypress Semiconductor CY7C261-35DC vs CY7C263-35DC
N82HS641BNB 8KX8 OTPROM, 35ns, PDIP24 Philips Semiconductors CY7C261-35DC vs N82HS641BNB
CY7C261-35DI OTP ROM, 8KX8, 35ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 Cypress Semiconductor CY7C261-35DC vs CY7C261-35DI
N82HS641BF IC 8K X 8 OTPROM, 35 ns, CDIP24, Programmable ROM NXP Semiconductors CY7C261-35DC vs N82HS641BF
CY7C261-35PI OTP ROM, 8KX8, 35ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Cypress Semiconductor CY7C261-35DC vs CY7C261-35PI
CY7C264-35DI OTP ROM, 8KX8, 35ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24 Cypress Semiconductor CY7C261-35DC vs CY7C264-35DI
Part Number Description Manufacturer Compare
CY7C261-35DI OTP ROM, 8KX8, 35ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 Cypress Semiconductor CY7C261-35DC vs CY7C261-35DI
27HC641/BXA-55OT OTP ROM, 8KX8, 55ns, CMOS, CDIP24 YAGEO Corporation CY7C261-35DC vs 27HC641/BXA-55OT
CY7C264-40PI OTP ROM, 8KX8, 40ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Cypress Semiconductor CY7C261-35DC vs CY7C264-40PI
R29791SM OTP ROM, 8KX8, 95ns, Bipolar, CDIP24, Raytheon Semiconductor CY7C261-35DC vs R29791SM
CY7C264-20PI OTP ROM, 8KX8, 20ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Cypress Semiconductor CY7C261-35DC vs CY7C264-20PI
CY7C263-45DMB OTP ROM, 8KX8, 45ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 Cypress Semiconductor CY7C261-35DC vs CY7C263-45DMB
8200901LA OTP ROM, 8KX8, 100ns, Bipolar, CDIP24, CERAMIC, DIP-24 Fairchild Semiconductor Corporation CY7C261-35DC vs 8200901LA
TMS27PC49-5NL 8KX8 OTPROM, 55ns, PDIP24 Texas Instruments CY7C261-35DC vs TMS27PC49-5NL
CY7C264-35PI OTP ROM, 8KX8, 35ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Cypress Semiconductor CY7C261-35DC vs CY7C264-35PI
CY7C261-20DI OTP ROM, 8KX8, 20ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 Cypress Semiconductor CY7C261-35DC vs CY7C261-20DI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C261-35DC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C261-35DC by Cypress Semiconductor

  • Please alert me when CY7C261-35DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY7C261-35DC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C261-35DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY7C261-35DC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C261-35DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C261-35DC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: