Part Details for CY7C185A-55DMB by Cypress Semiconductor
Overview of CY7C185A-55DMB by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-55DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C256-55DM/B | Rochester Electronics | AM27C256 - 256K (32KX8) CMOS EPROM | |
8655DMBT1B13KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 25 way Straight exit full metal hood with rubber grommet, short screws |
Price & Stock for CY7C185A-55DMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Static RAM, 8Kx8, 28 Pin, Ceramic, DIP | 4 |
|
$52.8781 / $55.6612 | Buy Now |
|
Quest Components | Static RAM, 8Kx8, 28 Pin, Ceramic, DIP | 1 |
|
$46.3844 | Buy Now |
Part Details for CY7C185A-55DMB
CY7C185A-55DMB CAD Models
CY7C185A-55DMB Part Data Attributes
|
CY7C185A-55DMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C185A-55DMB
Cypress Semiconductor
Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.0205 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C185A-55DMB
This table gives cross-reference parts and alternative options found for CY7C185A-55DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C185A-55DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3829423MZA | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 | LOGIC Devices Inc | CY7C185A-55DMB vs 5962-3829423MZA |
5962-3829422MXX | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28 | LOGIC Devices Inc | CY7C185A-55DMB vs 5962-3829422MXX |
5962-3829409MXX | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 | Electronic Designs Inc | CY7C185A-55DMB vs 5962-3829409MXX |
5962-3829408MXX | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 | LOGIC Devices Inc | CY7C185A-55DMB vs 5962-3829408MXX |
7164L55DB | 5.0V 8K x 8 Asynchronous Static RAM, CDIP13/Tube | Renesas Electronics Corporation | CY7C185A-55DMB vs 7164L55DB |
5962-3829408MXA | SRAM, 8KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | CY7C185A-55DMB vs 5962-3829408MXA |
5962-3829409MXA | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | CY7C185A-55DMB vs 5962-3829409MXA |
5962-3829423MXX | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28 | LOGIC Devices Inc | CY7C185A-55DMB vs 5962-3829423MXX |
5962-3829409MXA | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | CY7C185A-55DMB vs 5962-3829409MXA |
5962-3829449MXA | SRAM, 8KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | CY7C185A-55DMB vs 5962-3829449MXA |