Memory
5962-3829408MXX
Description: Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28

Overview of 5962-3829408MXX by LOGIC Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-3829408MXX by LOGIC Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-3829408MXX by LOGIC Devices Inc

5962-3829408MXX
LOGIC Devices Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
55 ns
JESD-30 Code
R-GDIP-T28
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 5962-3829408MXX
    LOGIC Devices Inc
    Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28
    VS

Alternate Parts for 5962-3829408MXX

This table gives cross-reference parts and alternative options found for 5962-3829408MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3829408MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-3829409MZX Standard SRAM, 8KX8, 55ns, CMOS, CDIP28 Matra MHS 5962-3829408MXX vs 5962-3829409MZX
5962-3829450MZA Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-3829408MXX vs 5962-3829450MZA
5962-3829409MXA SRAM, 8KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-3829408MXX vs 5962-3829409MXA
5962-8552505XX 8KX8 STANDARD SRAM, 55ns, CDIP28, CERAMIC, DIP-28 STMicroelectronics 5962-3829408MXX vs 5962-8552505XX
5962-3829409MZC Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components 5962-3829408MXX vs 5962-3829409MZC
5962-3829409MXA Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 Teledyne e2v 5962-3829408MXX vs 5962-3829409MXA
5962-3829461MZX Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, DIP-28 Pyramid Semiconductor Corporation 5962-3829408MXX vs 5962-3829461MZX
5962-3829423MZA Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 Micross Components 5962-3829408MXX vs 5962-3829423MZA
5962-3829409MZA Standard SRAM, 8KX8, 55ns, CMOS, CDIP28 Cypress Semiconductor 5962-3829408MXX vs 5962-3829409MZA
5962-3829409MZA Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components 5962-3829408MXX vs 5962-3829409MZA
Part Number Description Manufacturer Compare
5962-3829461MZA Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, DIP-28 Pyramid Semiconductor Corporation 5962-3829408MXX vs 5962-3829461MZA
5962-3829449MXA SRAM, 8KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-3829408MXX vs 5962-3829449MXA
5962-3829450MXA SRAM, 8KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-3829408MXX vs 5962-3829450MXA
5962-3829460MXX Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, DIP-28 Pyramid Semiconductor Corporation 5962-3829408MXX vs 5962-3829460MXX
5962-8552505XA Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Motorola Semiconductor Products 5962-3829408MXX vs 5962-8552505XA
5962-3829409MXA Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation 5962-3829408MXX vs 5962-3829409MXA
5962-3829423MZX Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 Micross Components 5962-3829408MXX vs 5962-3829423MZX
5962-3829408MXX Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-3829408MXX vs 5962-3829408MXX
7164L55DB 5.0V 8K x 8 Asynchronous Static RAM, CDIP13/Tube Renesas Electronics Corporation 5962-3829408MXX vs 7164L55DB
5962-3829423MXA Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-3829408MXX vs 5962-3829423MXA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-3829408MXX by LOGIC Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-3829408MXX by LOGIC Devices Inc

Select Manufacturer
Which Manufacturer of 5962-3829408MXX would you like to use for your alert(s)?
  • Please alert me when 5962-3829408MXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-3829408MXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-3829408MXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-3829408MXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-3829408MXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-3829408MXX by LOGIC Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: