Part Details for CY7C1512-15ZI by Cypress Semiconductor
Overview of CY7C1512-15ZI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZLED7015ZI1R | Renesas Electronics Corporation | 1.0MHz Boost Converter with Internal 35V Switch | |
ZSPM9015ZI1R | Renesas Electronics Corporation | Ultra-Compact, High-Performance, High-Frequency DrMOS Device |
Part Details for CY7C1512-15ZI
CY7C1512-15ZI CAD Models
CY7C1512-15ZI Part Data Attributes
|
CY7C1512-15ZI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1512-15ZI
Cypress Semiconductor
Standard SRAM, 64KX8, 15ns, CMOS, PDSO32, TSOP1-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | AUTOMATIC POWER DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Memory Density | 524288 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |
Alternate Parts for CY7C1512-15ZI
This table gives cross-reference parts and alternative options found for CY7C1512-15ZI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1512-15ZI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6L0908V2A-YF700 | Standard SRAM, 64KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | Samsung Semiconductor | CY7C1512-15ZI vs K6L0908V2A-YF700 |
SRM20V512SLKT7 | 64KX8 STANDARD SRAM, 70ns, PDSO32, SLIM, PLASTIC, TSOP1-32 | Epson Electronics America Inc | CY7C1512-15ZI vs SRM20V512SLKT7 |
W24512AT-20 | Standard SRAM, 64KX8, 20ns, CMOS, PDSO32, TSOP1-32 | Winbond Electronics Corp | CY7C1512-15ZI vs W24512AT-20 |
K6L0908V2A-GD700 | Standard SRAM, 64KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | CY7C1512-15ZI vs K6L0908V2A-GD700 |
CY7C1512-25SC | Standard SRAM, 64KX8, 25ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 | Cypress Semiconductor | CY7C1512-15ZI vs CY7C1512-25SC |
KM68V512AL-LP-85L-L | Standard SRAM, 64KX8, 85ns, CMOS, DIP | Samsung Semiconductor | CY7C1512-15ZI vs KM68V512AL-LP-85L-L |
K6L0908C2A-GP700 | Standard SRAM, 64KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | CY7C1512-15ZI vs K6L0908C2A-GP700 |
UM62L512M-70L | Standard SRAM, 64KX8, 70ns, CMOS, PDSO32 | United Microelectronics Corporation | CY7C1512-15ZI vs UM62L512M-70L |
K6L0908V2A-GF100 | Standard SRAM, 64KX8, 100ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | CY7C1512-15ZI vs K6L0908V2A-GF100 |
SRM20512LM70 | 64KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, PLASTIC, SOP6-32 | Epson Electronics America Inc | CY7C1512-15ZI vs SRM20512LM70 |