Part Details for K6L0908C2A-GP700 by Samsung Semiconductor
Overview of K6L0908C2A-GP700 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for K6L0908C2A-GP700
K6L0908C2A-GP700 CAD Models
K6L0908C2A-GP700 Part Data Attributes
|
K6L0908C2A-GP700
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6L0908C2A-GP700
Samsung Semiconductor
Standard SRAM, 64KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.47 mm | |
Memory Density | 524288 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.43 mm |
Alternate Parts for K6L0908C2A-GP700
This table gives cross-reference parts and alternative options found for K6L0908C2A-GP700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6L0908C2A-GP700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6L0908V2A-YF700 | Standard SRAM, 64KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | Samsung Semiconductor | K6L0908C2A-GP700 vs K6L0908V2A-YF700 |
SRM20V512SLKT7 | 64KX8 STANDARD SRAM, 70ns, PDSO32, SLIM, PLASTIC, TSOP1-32 | Epson Electronics America Inc | K6L0908C2A-GP700 vs SRM20V512SLKT7 |
W24512AT-20 | Standard SRAM, 64KX8, 20ns, CMOS, PDSO32, TSOP1-32 | Winbond Electronics Corp | K6L0908C2A-GP700 vs W24512AT-20 |
K6L0908V2A-GD700 | Standard SRAM, 64KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | K6L0908C2A-GP700 vs K6L0908V2A-GD700 |
CY7C1512-25SC | Standard SRAM, 64KX8, 25ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 | Cypress Semiconductor | K6L0908C2A-GP700 vs CY7C1512-25SC |
KM68V512AL-LP-85L-L | Standard SRAM, 64KX8, 85ns, CMOS, DIP | Samsung Semiconductor | K6L0908C2A-GP700 vs KM68V512AL-LP-85L-L |
UM62L512M-70L | Standard SRAM, 64KX8, 70ns, CMOS, PDSO32 | United Microelectronics Corporation | K6L0908C2A-GP700 vs UM62L512M-70L |
K6L0908V2A-GF100 | Standard SRAM, 64KX8, 100ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | K6L0908C2A-GP700 vs K6L0908V2A-GF100 |
SRM20512LM70 | 64KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, PLASTIC, SOP6-32 | Epson Electronics America Inc | K6L0908C2A-GP700 vs SRM20512LM70 |
K6L0908U2A-GB100 | Standard SRAM, 64KX8, 100ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | K6L0908C2A-GP700 vs K6L0908U2A-GB100 |