Part Details for CY7C1338B-117AC by Cypress Semiconductor
Overview of CY7C1338B-117AC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F117ACGSP#50 | Renesas Electronics Corporation | Microcontrollers Suitable for Applications such as Detectors and Sensors Requiring Low Power and Analog Integration | |
R5F117ACGSP#30 | Renesas Electronics Corporation | Microcontrollers Suitable for Applications such as Detectors and Sensors Requiring Low Power and Analog Integration | |
R5F117ACGSP#10 | Renesas Electronics Corporation | Microcontrollers Suitable for Applications such as Detectors and Sensors Requiring Low Power and Analog Integration |
Price & Stock for CY7C1338B-117AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 17 |
|
$13.7000 / $15.4125 | Buy Now |
Part Details for CY7C1338B-117AC
CY7C1338B-117AC CAD Models
CY7C1338B-117AC Part Data Attributes
|
CY7C1338B-117AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1338B-117AC
Cypress Semiconductor
Cache SRAM, 128KX32, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 117 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CY7C1338B-117AC
This table gives cross-reference parts and alternative options found for CY7C1338B-117AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1338B-117AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS840F32AGT-7.5IT | Cache SRAM, 128KX32, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | CY7C1338B-117AC vs GS840F32AGT-7.5IT |
CY7C1338F-117AXI | Cache SRAM, 128KX32, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1338B-117AC vs CY7C1338F-117AXI |
CY7C1338F-117AXC | Cache SRAM, 128KX32, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1338B-117AC vs CY7C1338F-117AXC |
MT58L128L32F1T-7.5IT | Cache SRAM, 128KX32, 7.5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | CY7C1338B-117AC vs MT58L128L32F1T-7.5IT |
GS840F32AT-7.5 | Cache SRAM, 128KX32, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | CY7C1338B-117AC vs GS840F32AT-7.5 |
GS840F32AGT-7.5I | Cache SRAM, 128KX32, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | CY7C1338B-117AC vs GS840F32AGT-7.5I |
GS840F32AT-7.5IT | Cache SRAM, 128KX32, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | CY7C1338B-117AC vs GS840F32AT-7.5IT |
CY7C1338B-117ACT | Cache SRAM, 128KX32, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1338B-117AC vs CY7C1338B-117ACT |
MT58L128L32FT-7.5 | Cache SRAM, 128KX32, 7.5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | CY7C1338B-117AC vs MT58L128L32FT-7.5 |
MT58L128L32F1T-7.5 | Cache SRAM, 128KX32, 7.5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1338B-117AC vs MT58L128L32F1T-7.5 |