Part Details for CY7C1338F-117AXI by Cypress Semiconductor
Overview of CY7C1338F-117AXI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C1338F-117AXI
CY7C1338F-117AXI CAD Models
CY7C1338F-117AXI Part Data Attributes
|
CY7C1338F-117AXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1338F-117AXI
Cypress Semiconductor
Cache SRAM, 128KX32, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for CY7C1338F-117AXI
This table gives cross-reference parts and alternative options found for CY7C1338F-117AXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1338F-117AXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS840F32AGT-7.5IT | Cache SRAM, 128KX32, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | CY7C1338F-117AXI vs GS840F32AGT-7.5IT |
CY7C1338F-117AXC | Cache SRAM, 128KX32, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1338F-117AXI vs CY7C1338F-117AXC |
MT58L128L32F1T-7.5IT | Cache SRAM, 128KX32, 7.5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | CY7C1338F-117AXI vs MT58L128L32F1T-7.5IT |
GS840F32AT-7.5 | Cache SRAM, 128KX32, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | CY7C1338F-117AXI vs GS840F32AT-7.5 |
GS840F32AGT-7.5I | Cache SRAM, 128KX32, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | CY7C1338F-117AXI vs GS840F32AGT-7.5I |
GS840F32AT-7.5IT | Cache SRAM, 128KX32, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | CY7C1338F-117AXI vs GS840F32AT-7.5IT |
CY7C1338B-117ACT | Cache SRAM, 128KX32, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1338F-117AXI vs CY7C1338B-117ACT |
MT58L128L32FT-7.5 | Cache SRAM, 128KX32, 7.5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | CY7C1338F-117AXI vs MT58L128L32FT-7.5 |
MT58L128L32F1T-7.5 | Cache SRAM, 128KX32, 7.5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1338F-117AXI vs MT58L128L32F1T-7.5 |
IS61LF12832-7.5TQ | Cache SRAM, 128KX32, 7.5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | CY7C1338F-117AXI vs IS61LF12832-7.5TQ |