Part Details for CY7C132-45DMB by Teledyne e2v
Overview of CY7C132-45DMB by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACTQ245DM/B | Rochester Electronics LLC | 54ACTQ245 - Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS |
Part Details for CY7C132-45DMB
CY7C132-45DMB CAD Models
CY7C132-45DMB Part Data Attributes
|
CY7C132-45DMB
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
CY7C132-45DMB
Teledyne e2v
SRAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | DIP, DIP48,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | AUTOMATIC POWER-DOWN; INTERRUPT FLAG | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T48 | |
Length | 60.96 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.065 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for CY7C132-45DMB
This table gives cross-reference parts and alternative options found for CY7C132-45DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C132-45DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM3K-67142L-45 | Dual-Port SRAM, 2KX8, 45ns, CMOS, PDIP48, | Temic Semiconductors | CY7C132-45DMB vs CM3K-67142L-45 |
CM1K-67132V-45 | Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 | Matra MHS | CY7C132-45DMB vs CM1K-67132V-45 |
IM3K-67142L-45 | Dual-Port SRAM, 2KX8, 45ns, CMOS, PDIP48, | Temic Semiconductors | CY7C132-45DMB vs IM3K-67142L-45 |
MM1K-67142V-45/883 | Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 | Matra MHS | CY7C132-45DMB vs MM1K-67142V-45/883 |
5962-8700205ZA | Dual-Port SRAM, 2KX8, 45ns, CMOS, CERAMIC, DIP-48 | Matra MHS | CY7C132-45DMB vs 5962-8700205ZA |
SM1K-67132L-45/883 | Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 | Matra MHS | CY7C132-45DMB vs SM1K-67132L-45/883 |
5962-9062005MYX | Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, CERAMIC, DIP-48 | Cypress Semiconductor | CY7C132-45DMB vs 5962-9062005MYX |
5962-8700205ZX | Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, CERAMIC, DIP-48 | Matra MHS | CY7C132-45DMB vs 5962-8700205ZX |
IM1K-67142V-45 | Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, 0.600 INCH, CERDIP-48 | Atmel Corporation | CY7C132-45DMB vs IM1K-67142V-45 |
IDT7132LA45CB | Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | Integrated Device Technology Inc | CY7C132-45DMB vs IDT7132LA45CB |