There are no models available for this part yet.
Overview of SMCK-67142EV-45FH by Matra MHS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30845FHGP | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / |
CAD Models for SMCK-67142EV-45FH by Matra MHS
Part Data Attributes for SMCK-67142EV-45FH by Matra MHS
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MATRA MHS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
45 ns
|
JESD-30 Code
|
R-CDIP-T48
|
Memory Density
|
16384 bit
|
Memory IC Type
|
MULTI-PORT SRAM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
48
|
Number of Words
|
2048 words
|
Number of Words Code
|
2000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
2KX8
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class B (Modified)
|
Standby Voltage-Min
|
2 V
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for SMCK-67142EV-45FH
This table gives cross-reference parts and alternative options found for SMCK-67142EV-45FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCK-67142EV-45FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM1K-67132EV-45SHXXX | Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 | Matra MHS | SMCK-67142EV-45FH vs SM1K-67132EV-45SHXXX |
CMCK-67142L-45SHXXX | Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 | Matra MHS | SMCK-67142EV-45FH vs CMCK-67142L-45SHXXX |
AM1K-67132L-45 | Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 | Matra MHS | SMCK-67142EV-45FH vs AM1K-67132L-45 |
SM1K-67132EL-45MH | Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 | Matra MHS | SMCK-67142EV-45FH vs SM1K-67132EL-45MH |
IM1K-67142V-45:D | Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, 0.600 INCH, CERDIP-48 | Atmel Corporation | SMCK-67142EV-45FH vs IM1K-67142V-45:D |
AMCK-67142L-45:D | Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, DIP-48 | Atmel Corporation | SMCK-67142EV-45FH vs AMCK-67142L-45:D |
SM1K-67132L-45LH | Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 | Matra MHS | SMCK-67142EV-45FH vs SM1K-67132L-45LH |
CM1K-67142V-45SHXXX | Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 | Matra MHS | SMCK-67142EV-45FH vs CM1K-67142V-45SHXXX |
SMCK-67142EL-45MH | Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 | Matra MHS | SMCK-67142EV-45FH vs SMCK-67142EL-45MH |
5962-8700209ZA | Multi-Port SRAM, 2KX8, 45ns, CMOS, CERAMIC, DIP-48 | Defense Logistics Agency | SMCK-67142EV-45FH vs 5962-8700209ZA |