Part Details for CY7C1305BV25-100BZC by Cypress Semiconductor
Overview of CY7C1305BV25-100BZC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C1305BV25-100BZC
CY7C1305BV25-100BZC CAD Models
CY7C1305BV25-100BZC Part Data Attributes:
|
CY7C1305BV25-100BZC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1305BV25-100BZC
Cypress Semiconductor
QDR SRAM, 1MX18, 3ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, 1 MM PITCH, FBGA-165
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 13 X 15 MM, 1.40 MM HEIGHT, 1 MM PITCH, FBGA-165 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Voltage-Min | 2.4 V | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for CY7C1305BV25-100BZC
This table gives cross-reference parts and alternative options found for CY7C1305BV25-100BZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1305BV25-100BZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V35781SA183B | Cache SRAM, 256KX18, 3.3ns, CMOS, PBGA119, BGA-119 | Integrated Device Technology Inc | CY7C1305BV25-100BZC vs IDT71V35781SA183B |
IS61DDB41M18A-333B4 | DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | CY7C1305BV25-100BZC vs IS61DDB41M18A-333B4 |
K7A163600M-TC16 | Cache SRAM, 512KX36, 3.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | CY7C1305BV25-100BZC vs K7A163600M-TC16 |
MCM63R736RS3 | Late-Write SRAM, 128KX36, 1.5ns, CMOS, CBGA119, FLIP CHIP, CERAMIC, BGA-119 | Motorola Semiconductor Products | CY7C1305BV25-100BZC vs MCM63R736RS3 |
CY7C1460V25-167BZC | ZBT SRAM, 1MX36, 3.5ns, CMOS, PBGA165, 15 X 17 MM, 1.20 MM HEIGHT, FBGA-165 | Cypress Semiconductor | CY7C1305BV25-100BZC vs CY7C1460V25-167BZC |
K7Q323654M-FC20 | QDR SRAM, 1MX36, 2.2ns, CMOS, PBGA165, 15 X 17 MM, FBGA-165 | Samsung Semiconductor | CY7C1305BV25-100BZC vs K7Q323654M-FC20 |
K7P401823M-H6500 | Standard SRAM, 256KX18, 6.5ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | Samsung Semiconductor | CY7C1305BV25-100BZC vs K7P401823M-H6500 |
K7B401825A-TC65 | Cache SRAM, 256KX18, 6.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | CY7C1305BV25-100BZC vs K7B401825A-TC65 |
UPD44164364F5-E30-EQ1 | DDR SRAM, 512KX36, 0.27ns, CMOS, PBGA165, 13 X 15 MM, PLASTIC, FBGA-165 | NEC Electronics Group | CY7C1305BV25-100BZC vs UPD44164364F5-E30-EQ1 |
CY7C1305BV18-133BZC | QDR SRAM, 1MX18, 3ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, 1 MM PITCH, FBGA-165 | Cypress Semiconductor | CY7C1305BV25-100BZC vs CY7C1305BV18-133BZC |