Part Details for CY7C130-55PC by Cypress Semiconductor
Overview of CY7C130-55PC by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY7C130-55PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | Static RAM, 1Kx8, 48 Pin, Plastic, DIP | 1 |
|
$13.8600 | Buy Now |
|
Rochester Electronics | CY7C130 - Dual-Port SRAM, 1K x 8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 22864 |
|
$4.0900 / $4.8100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7 |
|
RFQ |
Part Details for CY7C130-55PC
CY7C130-55PC CAD Models
CY7C130-55PC Part Data Attributes:
|
CY7C130-55PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C130-55PC
Cypress Semiconductor
Dual-Port SRAM, 1KX8, 55ns, CMOS, PDIP48, 0.600 INCH, DIP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, DIP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | INTERRUPT FLAG | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T48 | |
JESD-609 Code | e0 | |
Length | 61.976 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for CY7C130-55PC
This table gives cross-reference parts and alternative options found for CY7C130-55PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C130-55PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8687503XA | Multi-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | Cypress Semiconductor | CY7C130-55PC vs 5962-8687503XA |
5962-8687507XA | Multi-Port SRAM, 1KX8, 55ns, CMOS, 0.600 INCH, SIDE BRAZED, DIP-48 | Temic Semiconductors | CY7C130-55PC vs 5962-8687507XA |
5962-8687507XX | Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, CERAMIC, DIP-48 | Temic Semiconductors | CY7C130-55PC vs 5962-8687507XX |
7130LA55C | 1K x 8 Dual-Port RAM, SB8/Tube | Renesas Electronics Corporation | CY7C130-55PC vs 7130LA55C |
7130LA55CB | 1K x 8 Dual-Port RAM, SB8/Tube | Renesas Electronics Corporation | CY7C130-55PC vs 7130LA55CB |
5962-8687503XA | 1K x 8 Dual-Port RAM, SB8/Tube | Renesas Electronics Corporation | CY7C130-55PC vs 5962-8687503XA |
5962-8687503XX | Dual-Port SRAM, 1KX8, 55ns, CMOS, CDIP48, CERAMIC, DIP-48 | Cypress Semiconductor | CY7C130-55PC vs 5962-8687503XX |
7130SA55C | 1K x 8 Dual-Port RAM, SB8/Tube | Renesas Electronics Corporation | CY7C130-55PC vs 7130SA55C |
7130SA55CB | 1K x 8 Dual-Port RAM, SB8/Tube | Renesas Electronics Corporation | CY7C130-55PC vs 7130SA55CB |