Part Details for CY7C1069GN30-10ZSXI by Infineon Technologies AG
Overview of CY7C1069GN30-10ZSXI by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Healthcare
Price & Stock for CY7C1069GN30-10ZSXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y4803
|
Newark | Async Srams/Tray Rohs Compliant: Yes |Infineon CY7C1069GN30-10ZSXI Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CY7C1069GN30-10ZSXI-ND
|
DigiKey | IC SRAM 16MBIT PAR 54TSOP II Min Qty: 540 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$41.2898 | Buy Now |
DISTI #
CY7C1069GN30-10ZSXI
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 16M-Bit 2M x 8 10ns 54-Pin TSOP-II - Trays (Alt: CY7C1069GN30-10ZSXI) RoHS: Compliant Min Qty: 540 Package Multiple: 108 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$18.4800 / $22.4400 | Buy Now |
DISTI #
727-CY7C1069GN30ZSXI
|
Mouser Electronics | SRAM ASYNC RoHS: Compliant | 0 |
|
$39.7400 | Order Now |
|
Future Electronics | CY7C1069GN Series 16 Mb (2 M x 8) 2.2 to 3.6 V 10 ns SMT Static RAM - TSOP-54 RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 108 Container: Tray | 0Tray |
|
$39.7400 | Buy Now |
|
Rochester Electronics | CY7C1069G - Async SRAMS RoHS: Compliant Status: Active Min Qty: 1 | 81 |
|
$38.0800 / $44.8000 | Buy Now |
DISTI #
CY7C1069GN30-10ZSXI
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 16M-Bit 2M x 8 10ns 54-Pin TSOP-II - Trays (Alt: CY7C1069GN30-10ZSXI) RoHS: Compliant Min Qty: 540 Package Multiple: 108 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$18.4800 / $22.4400 | Buy Now |
DISTI #
CY7C1069GN30-10ZSXI
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 16M-Bit 2M x 8 10ns 54-Pin TSOP-II - Trays (Alt: CY7C1069GN30-10ZSXI) RoHS: Compliant Min Qty: 540 Package Multiple: 108 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$18.4800 / $22.4400 | Buy Now |
DISTI #
SP005642179
|
EBV Elektronik | SRAM Chip Async Single 2.5V/3.3V 16M-Bit 2M x 8 10ns 54-Pin TSOP-II (Alt: SP005642179) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for CY7C1069GN30-10ZSXI
CY7C1069GN30-10ZSXI CAD Models
CY7C1069GN30-10ZSXI Part Data Attributes
|
CY7C1069GN30-10ZSXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1069GN30-10ZSXI
Infineon Technologies AG
Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP2-54 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.415 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |