Part Details for CY7C1049G30-10ZSXIT by Infineon Technologies AG
Overview of CY7C1049G30-10ZSXIT by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Price & Stock for CY7C1049G30-10ZSXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY7C1049G30-10ZSXITCT-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
813 In Stock |
|
$6.7957 / $9.4800 | Buy Now |
DISTI #
727-CY7C1049G3010ZSI
|
Mouser Electronics | SRAM ASYNC SRAMS RoHS: Compliant | 0 |
|
$6.5900 / $9.2000 | Order Now |
|
Future Electronics | CY7C1049G30 Series 4 Mb (512 K x 8) 3.3 V 10 ns SMT Static RAM - TSOP-44 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 9000Reel |
|
$6.4700 | Buy Now |
|
New Advantage Corporation | CY7C1049G30 Series 4 Mb (512 K x 8) 3.3 V 10 ns SMT Static RAM - TSOP-44 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 7000 |
|
$4.4400 / $4.7600 | Buy Now |
Part Details for CY7C1049G30-10ZSXIT
CY7C1049G30-10ZSXIT CAD Models
CY7C1049G30-10ZSXIT Part Data Attributes
|
CY7C1049G30-10ZSXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1049G30-10ZSXIT
Infineon Technologies AG
Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP2-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.194 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY7C1049G30-10ZSXIT
This table gives cross-reference parts and alternative options found for CY7C1049G30-10ZSXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1049G30-10ZSXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1049CV33-10ZIT | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY7C1049G30-10ZSXIT vs CY7C1049CV33-10ZIT |
CY7C1049CV33-10ZCT | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY7C1049G30-10ZSXIT vs CY7C1049CV33-10ZCT |
IS64WV5128EDBLL-10CTLA1 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Integrated Silicon Solution Inc | CY7C1049G30-10ZSXIT vs IS64WV5128EDBLL-10CTLA1 |
71V424S10PHGI8 | 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP0/Reel | Renesas Electronics Corporation | CY7C1049G30-10ZSXIT vs 71V424S10PHGI8 |
CY7C1049CV33-10ZXIT | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY7C1049G30-10ZSXIT vs CY7C1049CV33-10ZXIT |
IDT71V424L10PH | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | CY7C1049G30-10ZSXIT vs IDT71V424L10PH |
PDM31096SA10TTR | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44 | Paradigm Technology Inc | CY7C1049G30-10ZSXIT vs PDM31096SA10TTR |
GS74108ATP-10I | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | CY7C1049G30-10ZSXIT vs GS74108ATP-10I |
CY7C1049G30-10ZSXIT | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY7C1049G30-10ZSXIT vs CY7C1049G30-10ZSXIT |
M5M54R08ATP-10 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Mitsubishi Electric | CY7C1049G30-10ZSXIT vs M5M54R08ATP-10 |