Part Details for GS74108ATP-10I by GSI Technology
Overview of GS74108ATP-10I by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS74108ATP-10I
GS74108ATP-10I CAD Models
GS74108ATP-10I Part Data Attributes:
|
GS74108ATP-10I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS74108ATP-10I
GSI Technology
Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for GS74108ATP-10I
This table gives cross-reference parts and alternative options found for GS74108ATP-10I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS74108ATP-10I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1049CV33-10ZIT | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | GS74108ATP-10I vs CY7C1049CV33-10ZIT |
M5M54R08ATP-10 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Mitsubishi Electric | GS74108ATP-10I vs M5M54R08ATP-10 |
IS64WV5128EDBLL-10CTLA3 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Integrated Silicon Solution Inc | GS74108ATP-10I vs IS64WV5128EDBLL-10CTLA3 |
CY7C1049G30-10ZSXIT | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | GS74108ATP-10I vs CY7C1049G30-10ZSXIT |
GS74108AGP-10 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | GSI Technology | GS74108ATP-10I vs GS74108AGP-10 |
K6R4008V1D-UI100 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-44 | Samsung Semiconductor | GS74108ATP-10I vs K6R4008V1D-UI100 |
IS64WV5128EDBLL-10CTA1 | 512KX8 STANDARD SRAM, 10ns, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Silicon Solution Inc | GS74108ATP-10I vs IS64WV5128EDBLL-10CTA1 |
CY7C1049CV33-10ZCT | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | GS74108ATP-10I vs CY7C1049CV33-10ZCT |
GS74108ATP-10IT | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | GS74108ATP-10I vs GS74108ATP-10IT |
GS74108GP-10IT | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | GS74108ATP-10I vs GS74108GP-10IT |