-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C1049G30-10ZSXI-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Tray |
613 In Stock |
|
$6.7957 / $9.4800 | Buy Now |
DISTI #
727-CY7C1049G30-10ZS
|
Mouser Electronics | SRAM CMOS RAM W ECC 4-Mbit RoHS: Compliant | 629 |
|
$5.9300 / $7.5400 | Buy Now |
|
Future Electronics | CY7C1049G Series 4 Mb (512 K 8) 2.2 V - 3.6 V 10 ns SMT Fast SRAM - TSOP-44 RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Tray | 675Tray |
|
$5.8200 / $6.0500 | Buy Now |
|
Rochester Electronics | CY7C1049 - Standard SRAM, 512KX8, 10ns, CMOS, PDSO44 RoHS: Compliant Status: Active Min Qty: 1 | 2387 |
|
$5.8500 / $6.8800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 135 | 43 |
|
$10.0012 / $10.4179 | Buy Now |
|
Ameya Holding Limited | CY7C1049G30 Series 4 Mb (512 K x 8) 3.3 V 10 ns SMT Static RAM - TSOP-44 | 314 |
|
RFQ | |
DISTI #
2767943
|
Farnell | SRAM, 4MBIT, 512KX8BIT, 10NS, TSOP-II-44 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$6.8622 / $12.2584 | Buy Now |
|
New Advantage Corporation | CY7C1049G30 Series 4 Mb (512 K x 8) 3.3 V 10 ns SMT Static RAM - TSOP-44 RoHS: Compliant Min Qty: 1 Package Multiple: 135 | 540 |
|
$4.4400 / $4.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY7C1049G30-10ZSXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1049G30-10ZSXI
Infineon Technologies AG
Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP2-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.194 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for CY7C1049G30-10ZSXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1049G30-10ZSXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1049CV33-10ZIT | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY7C1049G30-10ZSXI vs CY7C1049CV33-10ZIT |
CY7C1049CV33-10ZCT | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY7C1049G30-10ZSXI vs CY7C1049CV33-10ZCT |
IS64WV5128EDBLL-10CTLA1 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Integrated Silicon Solution Inc | CY7C1049G30-10ZSXI vs IS64WV5128EDBLL-10CTLA1 |
71V424S10PHGI8 | 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP0/Reel | Renesas Electronics Corporation | CY7C1049G30-10ZSXI vs 71V424S10PHGI8 |
CY7C1049CV33-10ZXIT | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY7C1049G30-10ZSXI vs CY7C1049CV33-10ZXIT |
IDT71V424L10PH | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | CY7C1049G30-10ZSXI vs IDT71V424L10PH |
PDM31096SA10TTR | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44 | Paradigm Technology Inc | CY7C1049G30-10ZSXI vs PDM31096SA10TTR |
GS74108ATP-10I | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | CY7C1049G30-10ZSXI vs GS74108ATP-10I |
CY7C1049G30-10ZSXIT | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY7C1049G30-10ZSXI vs CY7C1049G30-10ZSXIT |
M5M54R08ATP-10 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Mitsubishi Electric | CY7C1049G30-10ZSXI vs M5M54R08ATP-10 |