Part Details for CY7C1049CV33-12ZIT by Cypress Semiconductor
Overview of CY7C1049CV33-12ZIT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Part Details for CY7C1049CV33-12ZIT
CY7C1049CV33-12ZIT CAD Models
CY7C1049CV33-12ZIT Part Data Attributes
|
CY7C1049CV33-12ZIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1049CV33-12ZIT
Cypress Semiconductor
Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, TSOP2-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1938 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY7C1049CV33-12ZIT
This table gives cross-reference parts and alternative options found for CY7C1049CV33-12ZIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1049CV33-12ZIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V424L12PH8 | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | CY7C1049CV33-12ZIT vs 71V424L12PH8 |
PDM31096SA12TATY | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | IXYS Corporation | CY7C1049CV33-12ZIT vs PDM31096SA12TATY |
AS7C34096-12TIN | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Memory Inc | CY7C1049CV33-12ZIT vs AS7C34096-12TIN |
AS7C34096-12TCN | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Semiconductor Corporation | CY7C1049CV33-12ZIT vs AS7C34096-12TCN |
PDM31096SA12TA | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | IXYS Corporation | CY7C1049CV33-12ZIT vs PDM31096SA12TA |
CY7C1049DV33-12ZSXC | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY7C1049CV33-12ZIT vs CY7C1049DV33-12ZSXC |
PDM31096SA12TI | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44 | Paradigm Technology Inc | CY7C1049CV33-12ZIT vs PDM31096SA12TI |
AS7C34096A-12TI | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, TSOP2-44 | Alliance Memory Inc | CY7C1049CV33-12ZIT vs AS7C34096A-12TI |
PDM31096SA12TITY | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44 | Paradigm Technology Inc | CY7C1049CV33-12ZIT vs PDM31096SA12TITY |
IS61LV5128-12TI | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | CY7C1049CV33-12ZIT vs IS61LV5128-12TI |