Part Details for PDM31096SA12TITY by Paradigm Technology Inc
Overview of PDM31096SA12TITY by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM31096SA12TITY
PDM31096SA12TITY CAD Models
PDM31096SA12TITY Part Data Attributes
|
PDM31096SA12TITY
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM31096SA12TITY
Paradigm Technology Inc
Standard SRAM, 512KX8, 12ns, CMOS, PDSO44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-G44 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PDM31096SA12TITY
This table gives cross-reference parts and alternative options found for PDM31096SA12TITY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM31096SA12TITY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V424L12PH8 | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | PDM31096SA12TITY vs 71V424L12PH8 |
PDM31096SA12TATY | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | IXYS Corporation | PDM31096SA12TITY vs PDM31096SA12TATY |
AS7C34096-12TIN | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Memory Inc | PDM31096SA12TITY vs AS7C34096-12TIN |
AS7C34096-12TCN | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Semiconductor Corporation | PDM31096SA12TITY vs AS7C34096-12TCN |
PDM31096SA12TA | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | IXYS Corporation | PDM31096SA12TITY vs PDM31096SA12TA |
CY7C1049DV33-12ZSXC | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | PDM31096SA12TITY vs CY7C1049DV33-12ZSXC |
PDM31096SA12TI | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44 | Paradigm Technology Inc | PDM31096SA12TITY vs PDM31096SA12TI |
AS7C34096A-12TI | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, TSOP2-44 | Alliance Memory Inc | PDM31096SA12TITY vs AS7C34096A-12TI |
CY7C1049CV33-12ZIT | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | PDM31096SA12TITY vs CY7C1049CV33-12ZIT |
IS61LV5128-12TI | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | PDM31096SA12TITY vs IS61LV5128-12TI |