Part Details for CY7C1049BV33-12VIT by Cypress Semiconductor
Overview of CY7C1049BV33-12VIT by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Price & Stock for CY7C1049BV33-12VIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1049BV33-12VIT-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 36SOJ Min Qty: 54 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3294 In Stock |
|
$5.5700 | Buy Now |
|
Rochester Electronics | Standard SRAM, 512KX8, 12ns PDSO36 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3294 |
|
$4.7900 / $5.6300 | Buy Now |
Part Details for CY7C1049BV33-12VIT
CY7C1049BV33-12VIT CAD Models
CY7C1049BV33-12VIT Part Data Attributes:
|
CY7C1049BV33-12VIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1049BV33-12VIT
Cypress Semiconductor
Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-36 | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J36 | |
JESD-609 Code | e0 | |
Length | 23.495 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.683 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY7C1049BV33-12VIT
This table gives cross-reference parts and alternative options found for CY7C1049BV33-12VIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1049BV33-12VIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6R4008V1B-JC12 | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Samsung Semiconductor | CY7C1049BV33-12VIT vs K6R4008V1B-JC12 |
K6R4008V1B-JP12 | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Samsung Semiconductor | CY7C1049BV33-12VIT vs K6R4008V1B-JP12 |
KM68V4002BLJI-12 | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Samsung Semiconductor | CY7C1049BV33-12VIT vs KM68V4002BLJI-12 |
UPD444008LLE-A12-A | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | NEC Electronics Group | CY7C1049BV33-12VIT vs UPD444008LLE-A12-A |
AS5LC512K8DJ-12/XT | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Micross Components | CY7C1049BV33-12VIT vs AS5LC512K8DJ-12/XT |
AS7C34096A-12JCN | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 | Alliance Semiconductor Corporation | CY7C1049BV33-12VIT vs AS7C34096A-12JCN |
CY7C1049BNV33-12VXI | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 | Cypress Semiconductor | CY7C1049BV33-12VIT vs CY7C1049BNV33-12VXI |
M5M54R08AJ-12 | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 | Mitsubishi Electric | CY7C1049BV33-12VIT vs M5M54R08AJ-12 |
PDM31096SA12SOTR | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | IXYS Corporation | CY7C1049BV33-12VIT vs PDM31096SA12SOTR |
AS5LC512K8DJ-12/IT | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Micross Components | CY7C1049BV33-12VIT vs AS5LC512K8DJ-12/IT |