Part Details for AS7C34096A-12JCN by Alliance Semiconductor Corporation
Overview of AS7C34096A-12JCN by Alliance Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C34096A-12JCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 512K X 8 STANDARD SRAM, 12 NS, PDSO36 | 12 |
|
$3.7500 / $7.5000 | Buy Now |
Part Details for AS7C34096A-12JCN
AS7C34096A-12JCN CAD Models
AS7C34096A-12JCN Part Data Attributes
|
AS7C34096A-12JCN
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C34096A-12JCN
Alliance Semiconductor Corporation
Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, LEAD FREE, SOJ-36 | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J36 | |
Length | 23.495 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ36,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C34096A-12JCN
This table gives cross-reference parts and alternative options found for AS7C34096A-12JCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C34096A-12JCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM31096SA12SOITY | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | IXYS Corporation | AS7C34096A-12JCN vs PDM31096SA12SOITY |
PDM31096SA12SOA | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | IXYS Corporation | AS7C34096A-12JCN vs PDM31096SA12SOA |
PDM31096SA12SOATR | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | IXYS Corporation | AS7C34096A-12JCN vs PDM31096SA12SOATR |
71V424S12YI8 | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Integrated Device Technology Inc | AS7C34096A-12JCN vs 71V424S12YI8 |
UPD444008LLE-A12-A | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | NEC Electronics Group | AS7C34096A-12JCN vs UPD444008LLE-A12-A |
CY7C1049BNV33-12VXI | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 | Cypress Semiconductor | AS7C34096A-12JCN vs CY7C1049BNV33-12VXI |
PDM31096SA12SOATY | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | IXYS Corporation | AS7C34096A-12JCN vs PDM31096SA12SOATY |
AS5LC512K8DJ-12L/IT | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, PLASTIC, PSOJ-36 | Micross Components | AS7C34096A-12JCN vs AS5LC512K8DJ-12L/IT |
AS5LC512K8DJ-12/XT | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Micross Components | AS7C34096A-12JCN vs AS5LC512K8DJ-12/XT |
IDT71V424S12YI8 | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Integrated Device Technology Inc | AS7C34096A-12JCN vs IDT71V424S12YI8 |