Part Details for CY7C1046CV33-12VI by Cypress Semiconductor
Overview of CY7C1046CV33-12VI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for CY7C1046CV33-12VI
CY7C1046CV33-12VI CAD Models
CY7C1046CV33-12VI Part Data Attributes
|
CY7C1046CV33-12VI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1046CV33-12VI
Cypress Semiconductor
Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ32,.44 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.955 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY7C1046CV33-12VI
This table gives cross-reference parts and alternative options found for CY7C1046CV33-12VI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1046CV33-12VI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1046BV33L-12VC | Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Cypress Semiconductor | CY7C1046CV33-12VI vs CY7C1046BV33L-12VC |
CY7C1046CV33-12VCT | Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Cypress Semiconductor | CY7C1046CV33-12VI vs CY7C1046CV33-12VCT |
GS74104AGJ-12T | Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, SOJ-32 | GSI Technology | CY7C1046CV33-12VI vs GS74104AGJ-12T |
CY7C1046CV33-12VC | Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Cypress Semiconductor | CY7C1046CV33-12VI vs CY7C1046CV33-12VC |
GS74104J-12T | Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | GSI Technology | CY7C1046CV33-12VI vs GS74104J-12T |
CY7C1046CV33-12VXC | Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32 | Cypress Semiconductor | CY7C1046CV33-12VI vs CY7C1046CV33-12VXC |
IDT71V428S12YGI8 | Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | Integrated Device Technology Inc | CY7C1046CV33-12VI vs IDT71V428S12YGI8 |
GS74104J-12IT | Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | GSI Technology | CY7C1046CV33-12VI vs GS74104J-12IT |
GS74104AJ-12 | Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | GSI Technology | CY7C1046CV33-12VI vs GS74104AJ-12 |
GS74104AJ-12T | Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | GSI Technology | CY7C1046CV33-12VI vs GS74104AJ-12T |