Memory
CY7C1046CV33-12VXC
Cypress Semiconductor
Description: Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32

Overview of CY7C1046CV33-12VXC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense

CAD Models for CY7C1046CV33-12VXC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1046CV33-12VXC by Cypress Semiconductor

CY7C1046CV33-12VXC
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOJ
Package Description
0.400 INCH, LEAD FREE, SOJ-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
12 ns
JESD-30 Code
R-PDSO-J32
JESD-609 Code
e4
Length
20.955 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX4
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.7592 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
10.16 mm
Want to compare parts?
  1. CY7C1046CV33-12VXC
    Cypress Semiconductor
    Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32
    VS

Alternate Parts for CY7C1046CV33-12VXC

This table gives cross-reference parts and alternative options found for CY7C1046CV33-12VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1046CV33-12VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1046BV33L-12VC Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Cypress Semiconductor CY7C1046CV33-12VXC vs CY7C1046BV33L-12VC
R1RW0404DGE-2LR 1MX4 STANDARD SRAM, 12ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Renesas Electronics Corporation CY7C1046CV33-12VXC vs R1RW0404DGE-2LR
CY7C1046CV33-12VIT Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Cypress Semiconductor CY7C1046CV33-12VXC vs CY7C1046CV33-12VIT
GS74104AJ-12IT Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 GSI Technology CY7C1046CV33-12VXC vs GS74104AJ-12IT
GS74104AGJ-12 Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, SOJ-32 GSI Technology CY7C1046CV33-12VXC vs GS74104AGJ-12
CY7C1046CV33-12VC Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Rochester Electronics LLC CY7C1046CV33-12VXC vs CY7C1046CV33-12VC
IDT71V428S12YGI8 Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 Integrated Device Technology Inc CY7C1046CV33-12VXC vs IDT71V428S12YGI8
GS74104AGJ-12IT Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, SOJ-32 GSI Technology CY7C1046CV33-12VXC vs GS74104AGJ-12IT
CY7C1046CV33-12VCT Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Rochester Electronics LLC CY7C1046CV33-12VXC vs CY7C1046CV33-12VCT
GS74104AJ-12I Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 GSI Technology CY7C1046CV33-12VXC vs GS74104AJ-12I
Part Number Description Manufacturer Compare
GS74104AGJ-12IT Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, SOJ-32 GSI Technology CY7C1046CV33-12VXC vs GS74104AGJ-12IT
KM64V4002BTI-120 Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor CY7C1046CV33-12VXC vs KM64V4002BTI-120
M5M5V4R04J-12 Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Mitsubishi Electric CY7C1046CV33-12VXC vs M5M5V4R04J-12
IDT71V428S12YG Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 Integrated Device Technology Inc CY7C1046CV33-12VXC vs IDT71V428S12YG
PDM31098SA12T Standard SRAM, 1MX4, 12ns, CMOS, PDSO32 Paradigm Technology Inc CY7C1046CV33-12VXC vs PDM31098SA12T
71V428L12YI SOJ-32, Tube Integrated Device Technology Inc CY7C1046CV33-12VXC vs 71V428L12YI
K6R4004V1B-TC12 Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 Samsung Semiconductor CY7C1046CV33-12VXC vs K6R4004V1B-TC12
GS74104J-12I Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 GSI Technology CY7C1046CV33-12VXC vs GS74104J-12I
GS74104GJ-12T Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 GSI Technology CY7C1046CV33-12VXC vs GS74104GJ-12T
KM64BV4002-12 Standard SRAM, 1MX4, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor CY7C1046CV33-12VXC vs KM64BV4002-12

Related Parts for CY7C1046CV33-12VXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1046CV33-12VXC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1046CV33-12VXC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C1046CV33-12VXC would you like to use for your alert(s)?
  • Please alert me when CY7C1046CV33-12VXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1046CV33-12VXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1046CV33-12VXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1046CV33-12VXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1046CV33-12VXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1046CV33-12VXC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: