-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C1041GN-10ZSXI-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Tray |
655 In Stock |
|
$5.3128 / $7.4100 | Buy Now |
DISTI #
727-CY7C1041GN10ZSXI
|
Mouser Electronics | SRAM ASYNC RoHS: Compliant | 1528 |
|
$4.6100 / $7.1800 | Buy Now |
|
Future Electronics | CY7C1041GN Series 4 Mb (256 K x 16) 4.5 to 5.5 V 10 ns SMT Static RAM - TSOP-44 RoHS: Non Compliant pbFree: No Min Qty: 675 Package Multiple: 135 Container: Tray | 0Tray |
|
$4.6100 / $4.9900 | Buy Now |
DISTI #
69264546
|
Verical | SRAM Chip Async Single 5V 4M-bit 256K x 16 10ns 44-Pin TSOP-II Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2313 | Americas - 671 |
|
$5.2000 / $7.2625 | Buy Now |
DISTI #
78402601
|
Verical | SRAM Chip Async Single 5V 4M-bit 256K x 16 10ns 44-Pin TSOP-II Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2407 | Americas - 54 |
|
$4.1105 | Buy Now |
DISTI #
CY7C1041GN-10ZSXI
|
TME | IC: SRAM memory, 4MbSRAM, 256kx16bit, 4.5÷5.5V, 10ns, TSOP44 II Min Qty: 1 | 0 |
|
$2.3100 / $2.7100 | RFQ |
|
Ameya Holding Limited | 4-Mbit (256K words × 16 bit) Static RAM | 764 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY7C1041GN-10ZSXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1041GN-10ZSXI
Infineon Technologies AG
Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP2-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for CY7C1041GN-10ZSXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1041GN-10ZSXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1041GN-10ZSXI | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY7C1041GN-10ZSXI vs CY7C1041GN-10ZSXI |
CY7C1041GN-10ZSXIT | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY7C1041GN-10ZSXI vs CY7C1041GN-10ZSXIT |
CY7C1041GN-10ZSXIT | Standard SRAM, 256KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY7C1041GN-10ZSXI vs CY7C1041GN-10ZSXIT |