Memory
CY7C1041CV33-15ZXC
Description: Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44

Overview of CY7C1041CV33-15ZXC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY7C1041CV33-15ZXC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Standard SRAM, 256KX16, 15ns PDSO44 ' RoHS: Compliant Status: Obsolete Min Qty: 1 18
  • 1 $3.9400
  • 25 $3.8600
  • 100 $3.7000
  • 500 $3.5400
  • 1,000 $3.3500
$3.3500 / $3.9400 Buy Now
Flip Electronics Stock 1469
RFQ

CAD Models for CY7C1041CV33-15ZXC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1041CV33-15ZXC by Cypress Semiconductor

CY7C1041CV33-15ZXC
Cypress Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
TSOP2
Package Description
LEAD FREE, TSOP2-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
15 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e4
Length
18.415 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.194 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
3 V
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
10.16 mm
Want to compare parts?
  1. CY7C1041CV33-15ZXC
    Cypress Semiconductor
    Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
    VS

Alternate Parts for CY7C1041CV33-15ZXC

This table gives cross-reference parts and alternative options found for CY7C1041CV33-15ZXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1041CV33-15ZXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS7C34098A-15TC Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, TSOP2-44 Alliance Semiconductor Corporation CY7C1041CV33-15ZXC vs AS7C34098A-15TC
PDM31564SA15T Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, PLASTIC, TSOP2-44 IXYS Corporation CY7C1041CV33-15ZXC vs PDM31564SA15T
CY7C1041BV33-15ZI Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor CY7C1041CV33-15ZXC vs CY7C1041BV33-15ZI
PDM31564SA15TITY Standard SRAM, 256KX16, 15ns, CMOS, PDSO44 Paradigm Technology Inc CY7C1041CV33-15ZXC vs PDM31564SA15TITY
KM616V4002CTI-15 Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor CY7C1041CV33-15ZXC vs KM616V4002CTI-15
CY7C1041BV33L-15ZCT Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, TSOP2-44 Rochester Electronics LLC CY7C1041CV33-15ZXC vs CY7C1041BV33L-15ZCT
AS7C34098A-15TI Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, TSOP2-44 Alliance Semiconductor Corporation CY7C1041CV33-15ZXC vs AS7C34098A-15TI
CY7C1041CV33-15ZXIT Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor CY7C1041CV33-15ZXC vs CY7C1041CV33-15ZXIT
IS61LV25616L-15TI Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, TSOP2-44 Integrated Silicon Solution Inc CY7C1041CV33-15ZXC vs IS61LV25616L-15TI
KM616V4002BT-15 Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Samsung Semiconductor CY7C1041CV33-15ZXC vs KM616V4002BT-15
Part Number Description Manufacturer Compare
CY7C1041CV33-15ZCT Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, TSOP2-44 Rochester Electronics LLC CY7C1041CV33-15ZXC vs CY7C1041CV33-15ZCT
AP9B134-15VI Standard SRAM, 256KX16, 15ns, CMOS, PDSO44 Integrated Silicon Solution Inc CY7C1041CV33-15ZXC vs AP9B134-15VI
AP9B134L-15TC Standard SRAM, 256KX16, 15ns, CMOS, PDSO44 Integrated Silicon Solution Inc CY7C1041CV33-15ZXC vs AP9B134L-15TC
WPS256K16VT-15LJM Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, White Microelectronics CY7C1041CV33-15ZXC vs WPS256K16VT-15LJM
PDM31564SA15TTR Standard SRAM, 256KX16, 15ns, CMOS, PDSO44 Paradigm Technology Inc CY7C1041CV33-15ZXC vs PDM31564SA15TTR
PDM31564SA15SOTR Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 IXYS Corporation CY7C1041CV33-15ZXC vs PDM31564SA15SOTR
AP9B134-15TI Standard SRAM, 256KX16, 15ns, CMOS, PDSO44 Integrated Silicon Solution Inc CY7C1041CV33-15ZXC vs AP9B134-15TI
IDT71V416L15PHG Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc CY7C1041CV33-15ZXC vs IDT71V416L15PHG
SCM6343TS15A 256KX16 STANDARD SRAM, 15ns, PDSO44, TSOP2-44 Freescale Semiconductor CY7C1041CV33-15ZXC vs SCM6343TS15A
71V416L15YI Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc CY7C1041CV33-15ZXC vs 71V416L15YI

Related Parts for CY7C1041CV33-15ZXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1041CV33-15ZXC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1041CV33-15ZXC by Cypress Semiconductor

  • Please alert me when CY7C1041CV33-15ZXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1041CV33-15ZXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1041CV33-15ZXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1041CV33-15ZXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1041CV33-15ZXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1041CV33-15ZXC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: