Part Details for AP9B134-15VI by Integrated Silicon Solution Inc
Overview of AP9B134-15VI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSP50415VIZ | Renesas Electronics Corporation | Wideband Programmable Modulator (WPM) | |
HSP50415VI | Renesas Electronics Corporation | Wideband Programmable Modulator (WPM), MQFP-HS, /Tray |
Part Details for AP9B134-15VI
AP9B134-15VI CAD Models
AP9B134-15VI Part Data Attributes
|
AP9B134-15VI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
AP9B134-15VI
Integrated Silicon Solution Inc
Standard SRAM, 256KX16, 15ns, CMOS, PDSO44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APTOS SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-J44 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for AP9B134-15VI
This table gives cross-reference parts and alternative options found for AP9B134-15VI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP9B134-15VI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS74116TP-15IT | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | AP9B134-15VI vs GS74116TP-15IT |
71V416VL15Y8 | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | AP9B134-15VI vs 71V416VL15Y8 |
GVT73256A16J-15 | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Cypress Semiconductor | AP9B134-15VI vs GVT73256A16J-15 |
IDT71V416VL15PH8 | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | AP9B134-15VI vs IDT71V416VL15PH8 |
GVT73256A16TS-15I | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Cypress Semiconductor | AP9B134-15VI vs GVT73256A16TS-15I |
IDT71V416L15YI | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | AP9B134-15VI vs IDT71V416L15YI |
IDT71V416S15PHG8 | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | AP9B134-15VI vs IDT71V416S15PHG8 |
CY7C1041V33-15ZCT | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | AP9B134-15VI vs CY7C1041V33-15ZCT |
IDT71V416YL15YG | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | AP9B134-15VI vs IDT71V416YL15YG |
MCM6343TS15R | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, TSOP2-44 | Motorola Semiconductor Products | AP9B134-15VI vs MCM6343TS15R |