Part Details for CY7C1021CV33-15BAI by Cypress Semiconductor
Results Overview of CY7C1021CV33-15BAI by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C1021CV33-15BAI Information
CY7C1021CV33-15BAI by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY7C1021CV33-15BAI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1021CV33-15BAI-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 48FBGA Min Qty: 161 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2060 In Stock |
|
$1.8700 | Buy Now |
|
Rochester Electronics | 64K x 16 3.3V CPG R7 ASYNC SRAM RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2064 |
|
$1.5300 / $1.8000 | Buy Now |
Part Details for CY7C1021CV33-15BAI
CY7C1021CV33-15BAI CAD Models
CY7C1021CV33-15BAI Part Data Attributes
|
CY7C1021CV33-15BAI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1021CV33-15BAI
Cypress Semiconductor
Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm |
Alternate Parts for CY7C1021CV33-15BAI
This table gives cross-reference parts and alternative options found for CY7C1021CV33-15BAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1021CV33-15BAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K6R1016V1C-FI15 | Samsung Semiconductor | Check for Price | Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 0.75 MM PITCH, FBGA-48 | CY7C1021CV33-15BAI vs K6R1016V1C-FI15 |
CY7C1021CV33-15BAXI | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48 | CY7C1021CV33-15BAI vs CY7C1021CV33-15BAXI |
KM616V1002CFI-15 | Samsung Semiconductor | Check for Price | Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 0.75 MM PITCH, FBGA-48 | CY7C1021CV33-15BAI vs KM616V1002CFI-15 |
CY7C1021CV33-15BAI | Rochester Electronics LLC | Check for Price | Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48 | CY7C1021CV33-15BAI vs CY7C1021CV33-15BAI |
CY7C1021V33-15BAI | Rochester Electronics LLC | Check for Price | Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 7 X 7 MM, MINI, FBGA-48 | CY7C1021CV33-15BAI vs CY7C1021V33-15BAI |
CY7C1021V33-15BAI | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 7 X 7 MM, MINI, FBGA-48 | CY7C1021CV33-15BAI vs CY7C1021V33-15BAI |
CY7C1021BV33-15BAI | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48 | CY7C1021CV33-15BAI vs CY7C1021BV33-15BAI |