Part Details for CY7C1009B-25VC by Cypress Semiconductor
Overview of CY7C1009B-25VC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CY7C1009B-25VC
CY7C1009B-25VC CAD Models
CY7C1009B-25VC Part Data Attributes:
|
CY7C1009B-25VC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1009B-25VC
Cypress Semiconductor
Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, PLASTIC, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.828 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5819 mm |
Alternate Parts for CY7C1009B-25VC
This table gives cross-reference parts and alternative options found for CY7C1009B-25VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1009B-25VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M51288BKJ-25 | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-32 | Mitsubishi Electric | CY7C1009B-25VC vs M5M51288BKJ-25 |
LH521007CNK-25 | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, SOJ-32 | Sharp Corp | CY7C1009B-25VC vs LH521007CNK-25 |
PDM41024SA25TSO | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32 | Paradigm Technology Inc | CY7C1009B-25VC vs PDM41024SA25TSO |
FT7C1009-25VC | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Force Technologies Ltd | CY7C1009B-25VC vs FT7C1009-25VC |
CY7C1009-25VCT | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Cypress Semiconductor | CY7C1009B-25VC vs CY7C1009-25VCT |
PDM41024SA25TSOI | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32 | Paradigm Technology Inc | CY7C1009B-25VC vs PDM41024SA25TSOI |