Part Details for FTS88130-25C4M by Force Technologies Ltd
Overview of FTS88130-25C4M by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for FTS88130-25C4M
FTS88130-25C4M CAD Models
FTS88130-25C4M Part Data Attributes
|
FTS88130-25C4M
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FTS88130-25C4M
Force Technologies Ltd
Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, CERAMIC PACKAGE-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-CDIP-T32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 5.89 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for FTS88130-25C4M
This table gives cross-reference parts and alternative options found for FTS88130-25C4M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS88130-25C4M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88130PS25MI | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, | Electronic Designs Inc | FTS88130-25C4M vs EDI88130PS25MI |
EDI88130PS25NI | Standard SRAM, 128KX8, 25ns, CMOS, CDSO32, | Electronic Designs Inc | FTS88130-25C4M vs EDI88130PS25NI |
IDT71024L25P | Standard SRAM, 128KX8, 25ns, CMOS, PDIP32, DIP-32 | Integrated Device Technology Inc | FTS88130-25C4M vs IDT71024L25P |
FTS88130-25FSMB | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, SOLDER SEAL PACKAGE-32 | Force Technologies Ltd | FTS88130-25C4M vs FTS88130-25FSMB |
FTS88130L-25LMB | Standard SRAM, 128KX8, 25ns, CMOS, PQCC32, 0.450 X 0.550 INCH, QCC-32 | Force Technologies Ltd | FTS88130-25C4M vs FTS88130L-25LMB |
EDI88130PS25FI | Standard SRAM, 128KX8, 25ns, CMOS, CDFP32, | Electronic Designs Inc | FTS88130-25C4M vs EDI88130PS25FI |
EDI88130PS25HC | Standard SRAM, 128KX8, 25ns, CMOS, PDIP32, | Electronic Designs Inc | FTS88130-25C4M vs EDI88130PS25HC |
EDI88130LPS25ZC | Standard SRAM, 128KX8, 25ns, CMOS, CZIP32, | Electronic Designs Inc | FTS88130-25C4M vs EDI88130LPS25ZC |
EDI88130PS25CI | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, | Electronic Designs Inc | FTS88130-25C4M vs EDI88130PS25CI |
M5M51288BKJ-25 | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-32 | Mitsubishi Electric | FTS88130-25C4M vs M5M51288BKJ-25 |