Part Details for CY7C1007B-25VC by Cypress Semiconductor
Overview of CY7C1007B-25VC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM186ED-25VC\\W | Rochester Electronics | AM186ED - Microcontroller, CMOS | |
AM188EM-25VC\\W | Rochester Electronics | AM188EM - Microcontroller, 16-Bit, FLASH |
Price & Stock for CY7C1007B-25VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1007B-25VC-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 28SOJ Min Qty: 58 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
405 In Stock |
|
$5.2600 | Buy Now |
|
Rochester Electronics | 1Mx1 (300 Mil) Fast Async SRAM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 405 |
|
$4.5200 / $5.3100 | Buy Now |
Part Details for CY7C1007B-25VC
CY7C1007B-25VC CAD Models
CY7C1007B-25VC Part Data Attributes
|
CY7C1007B-25VC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1007B-25VC
Cypress Semiconductor
Standard SRAM, 1MX1, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, PLASTIC, SOJ-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 17.907 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY7C1007B-25VC
This table gives cross-reference parts and alternative options found for CY7C1007B-25VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1007B-25VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M51001BJ-20LT | Standard SRAM, 1MX1, 20ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Mitsubishi Electric | CY7C1007B-25VC vs M5M51001BJ-20LT |
MT5LC1001SJ-45LIT | Standard SRAM, 1MX1, 45ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | CY7C1007B-25VC vs MT5LC1001SJ-45LIT |
CY7C107-45VCT | Standard SRAM, 1MX1, 45ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | CY7C1007B-25VC vs CY7C107-45VCT |
MCM62L27AWJ25R2 | Standard SRAM, 1MX1, 25ns, CMOS, PDSO28, 0.400 INCH, SOJ-28 | Motorola Semiconductor Products | CY7C1007B-25VC vs MCM62L27AWJ25R2 |
MT5C1001DJ-12LTR | Standard SRAM, 1MX1, 12ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | CY7C1007B-25VC vs MT5C1001DJ-12LTR |
CY7C1007B-12VC | Standard SRAM, 1MX1, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | CY7C1007B-25VC vs CY7C1007B-12VC |
CY7C1007B-12VCT | Standard SRAM, 1MX1, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | CY7C1007B-25VC vs CY7C1007B-12VCT |
PDM41027LA17SOI | Standard SRAM, 1MX1, 17ns, CMOS, PDSO28 | Paradigm Technology Inc | CY7C1007B-25VC vs PDM41027LA17SOI |
MT5C1001DJ-17LXT | Standard SRAM, 1MX1, 17ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | CY7C1007B-25VC vs MT5C1001DJ-17LXT |
MT5LC1001DJ-17LAT | Standard SRAM, 1MX1, 17ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | CY7C1007B-25VC vs MT5LC1001DJ-17LAT |