Part Details for MT5LC1001DJ-17LAT by Micron Technology Inc
Overview of MT5LC1001DJ-17LAT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT5LC1001DJ-17LAT
MT5LC1001DJ-17LAT CAD Models
MT5LC1001DJ-17LAT Part Data Attributes
|
MT5LC1001DJ-17LAT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT5LC1001DJ-17LAT
Micron Technology Inc
Standard SRAM, 1MX1, 17ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 17 ns | |
JESD-30 Code | R-PDSO-J28 | |
Length | 18.44 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX1 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.68 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.21 mm |
Alternate Parts for MT5LC1001DJ-17LAT
This table gives cross-reference parts and alternative options found for MT5LC1001DJ-17LAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5LC1001DJ-17LAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5LC1001DJ-17LPAT | Standard SRAM, 1MX1, 17ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | MT5LC1001DJ-17LAT vs MT5LC1001DJ-17LPAT |
MT5LC1001DJ-17L | Standard SRAM, 1MX1, 17ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | MT5LC1001DJ-17LAT vs MT5LC1001DJ-17L |
MT5LC1001DJ-17LXT | Standard SRAM, 1MX1, 17ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | MT5LC1001DJ-17LAT vs MT5LC1001DJ-17LXT |
MT5LC1001DJ-17LPIT | Standard SRAM, 1MX1, 17ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | MT5LC1001DJ-17LAT vs MT5LC1001DJ-17LPIT |
MT5LC1001DJ-17LPXT | Standard SRAM, 1MX1, 17ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | MT5LC1001DJ-17LAT vs MT5LC1001DJ-17LPXT |
MT5LC1001DJ-17LTR | Standard SRAM, 1MX1, 17ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | MT5LC1001DJ-17LAT vs MT5LC1001DJ-17LTR |