Part Details for CY7C037V-25AC by Cypress Semiconductor
Overview of CY7C037V-25AC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CY7C037V-25AC
CY7C037V-25AC CAD Models
CY7C037V-25AC Part Data Attributes
|
CY7C037V-25AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C037V-25AC
Cypress Semiconductor
Dual-Port SRAM, 32KX18, 25ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, MS-026, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | INTERRUPT FLAG | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 589824 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.165 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for CY7C037V-25AC
This table gives cross-reference parts and alternative options found for CY7C037V-25AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C037V-25AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM732V589LG-17 | Cache SRAM, 32KX32, 9ns, CMOS, PQFP100, 20 X 14 MM, QFP-100 | Samsung Semiconductor | CY7C037V-25AC vs KM732V589LG-17 |
MT58LC64K18C4LG-7 | Standard SRAM, 64KX18, 7ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | CY7C037V-25AC vs MT58LC64K18C4LG-7 |
CY7C019V-20AXC | Dual-Port SRAM, 128KX9, 20ns, CMOS, PQFP100, LEAD FREE, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C037V-25AC vs CY7C019V-20AXC |
MT58LC64K18A6LG-6LTR | Standard SRAM, 64KX18, 6ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | CY7C037V-25AC vs MT58LC64K18A6LG-6LTR |
MT58LC32K32D7LG-5PTR | Standard SRAM, 32KX32, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | CY7C037V-25AC vs MT58LC32K32D7LG-5PTR |
CY7C1298H-166AXI | Cache SRAM, 64KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | CY7C037V-25AC vs CY7C1298H-166AXI |
AS7C33232A-25QC | Standard SRAM, 32KX32, 25ns, CMOS, PQFP100, PLASTIC, QFP-100 | Alliance Semiconductor Corporation | CY7C037V-25AC vs AS7C33232A-25QC |
KM732V588AG-17 | Cache SRAM, 32KX32, 9ns, CMOS, PQFP100, 20 X 14 MM, PLASTIC, QFP-100 | Samsung Semiconductor | CY7C037V-25AC vs KM732V588AG-17 |
MT58LC64K18B2LG-11L | Standard SRAM, 64KX18, 11ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | CY7C037V-25AC vs MT58LC64K18B2LG-11L |
MT58LC32K32G1LG-10TR | Cache SRAM, 32KX32, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | CY7C037V-25AC vs MT58LC32K32G1LG-10TR |