Memory
MT58LC64K18A6LG-6LTR
Micron Technology Inc
Description: Standard SRAM, 64KX18, 6ns, CMOS, PQFP100, PLASTIC, TQFP-100

Overview of MT58LC64K18A6LG-6LTR by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for MT58LC64K18A6LG-6LTR by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT58LC64K18A6LG-6LTR by Micron Technology Inc

MT58LC64K18A6LG-6LTR
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
QFP
Package Description
LQFP,
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
6 ns
Additional Feature
OPTIONAL INTERLEAVED OR LINEAR BURST; BYTE WRITE CONTROL; SELF TIMED WRITE CYCLE
JESD-30 Code
R-PQFP-G100
Length
20 mm
Memory Density
1179648 bit
Memory IC Type
STANDARD SRAM
Memory Width
18
Number of Functions
1
Number of Ports
1
Number of Terminals
100
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX18
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. MT58LC64K18A6LG-6LTR
    Micron Technology Inc
    Standard SRAM, 64KX18, 6ns, CMOS, PQFP100, PLASTIC, TQFP-100
    VS

Alternate Parts for MT58LC64K18A6LG-6LTR

This table gives cross-reference parts and alternative options found for MT58LC64K18A6LG-6LTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58LC64K18A6LG-6LTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT58LC64K18C4LG-15 Standard SRAM, 64KX18, 15ns, CMOS, PQFP100, TQFP-100 Micron Technology Inc MT58LC64K18A6LG-6LTR vs MT58LC64K18C4LG-15
MT58LC64K18G1LG-10TR Standard SRAM, 64KX18, 5.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Micron Technology Inc MT58LC64K18A6LG-6LTR vs MT58LC64K18G1LG-10TR
GS81032AGT-138T Cache SRAM, 32KX32, 9.7ns, CMOS, PQFP100, TQFP-100 GSI Technology MT58LC64K18A6LG-6LTR vs GS81032AGT-138T
WMY32K32V-11TQMA Standard SRAM, 32KX32, 11ns, CMOS, CQFP100, White Microelectronics MT58LC64K18A6LG-6LTR vs WMY32K32V-11TQMA
MCM63P532TQ7R Cache SRAM, 32KX32, 7ns, CMOS, PQFP100, TQFP-100 Motorola Semiconductor Products MT58LC64K18A6LG-6LTR vs MCM63P532TQ7R
PDM34078S10QTY Cache SRAM, 32KX32, CMOS, PQFP100 Paradigm Technology Inc MT58LC64K18A6LG-6LTR vs PDM34078S10QTY
IDT71V432S5PFI Cache SRAM, 32KX32, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc MT58LC64K18A6LG-6LTR vs IDT71V432S5PFI
PDM34078S12TQI Cache SRAM, 32KX32, CMOS, PQFP100 Paradigm Technology Inc MT58LC64K18A6LG-6LTR vs PDM34078S12TQI
CY7C09379V-12AXC Dual-Port SRAM, 32KX18, 12ns, CMOS, PQFP100, LEAD FREE, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor MT58LC64K18A6LG-6LTR vs CY7C09379V-12AXC
MT58LC64K18D8LG-8.5TR Standard SRAM, 64KX18, 5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 Micron Technology Inc MT58LC64K18A6LG-6LTR vs MT58LC64K18D8LG-8.5TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT58LC64K18A6LG-6LTR by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT58LC64K18A6LG-6LTR by Micron Technology Inc

  • Please alert me when MT58LC64K18A6LG-6LTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT58LC64K18A6LG-6LTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT58LC64K18A6LG-6LTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT58LC64K18A6LG-6LTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT58LC64K18A6LG-6LTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT58LC64K18A6LG-6LTR by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: