Part Details for CY7C028V-20AXC by Cypress Semiconductor
Overview of CY7C028V-20AXC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C028V-20AXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY7C028V-20AXC-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 100TQFP Min Qty: 10 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
241 In Stock |
|
$56.0000 | Buy Now |
|
Flip Electronics | Stock, ship today | 241 |
|
$42.0000 | RFQ |
Part Details for CY7C028V-20AXC
CY7C028V-20AXC CAD Models
CY7C028V-20AXC Part Data Attributes:
|
CY7C028V-20AXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C028V-20AXC
Cypress Semiconductor
Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for CY7C028V-20AXC
This table gives cross-reference parts and alternative options found for CY7C028V-20AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C028V-20AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7028L20PFI8 | TQFP-100, Reel | Integrated Device Technology Inc | CY7C028V-20AXC vs 7028L20PFI8 |
IDT7028L20PF9 | Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | CY7C028V-20AXC vs IDT7028L20PF9 |
IDT707288S20PFG | Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM, TQFP-100 | Integrated Device Technology Inc | CY7C028V-20AXC vs IDT707288S20PFG |
IDT707288L20PF | Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM, TQFP-100 | Integrated Device Technology Inc | CY7C028V-20AXC vs IDT707288L20PF |
IDT707288L20PF9 | Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM, TQFP-100 | Integrated Device Technology Inc | CY7C028V-20AXC vs IDT707288L20PF9 |
707288L20PFI8 | TQFP-100, Reel | Integrated Device Technology Inc | CY7C028V-20AXC vs 707288L20PFI8 |
7028L20PF | TQFP-100, Tray | Integrated Device Technology Inc | CY7C028V-20AXC vs 7028L20PF |
IDT707288L20PFI8 | Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM, TQFP-100 | Integrated Device Technology Inc | CY7C028V-20AXC vs IDT707288L20PFI8 |
7028L20PFI | TQFP-100, Tray | Integrated Device Technology Inc | CY7C028V-20AXC vs 7028L20PFI |
CY7C028V-20AI | Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | CY7C028V-20AXC vs CY7C028V-20AI |