Part Details for 707288L20PF8 by Integrated Device Technology Inc
Overview of 707288L20PF8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
707288L20PF8 | Renesas Electronics Corporation | Bank Switchable DP RAM |
Part Details for 707288L20PF8
707288L20PF8 CAD Models
707288L20PF8 Part Data Attributes
|
707288L20PF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
707288L20PF8
Integrated Device Technology Inc
TQFP-100, Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | QFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Manufacturer Package Code | PN100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.29 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for 707288L20PF8
This table gives cross-reference parts and alternative options found for 707288L20PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 707288L20PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT7028L20PF | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | 707288L20PF8 vs IDT7028L20PF |
IDT707288L20PF9 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM, TQFP-100 | 707288L20PF8 vs IDT707288L20PF9 |
IDT707288L20PFG | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM, TQFP-100 | 707288L20PF8 vs IDT707288L20PFG |
7028L20PFGI | Renesas Electronics Corporation | Check for Price | 64K x16 Dual-Port RAM, TQFP90/Tray | 707288L20PF8 vs 7028L20PFGI |
7028L20PF | Integrated Device Technology Inc | Check for Price | TQFP-100, Tray | 707288L20PF8 vs 7028L20PF |
IDT707288L20PFI | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM, TQFP-100 | 707288L20PF8 vs IDT707288L20PFI |
IDT707288S20PFI | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM, TQFP-100 | 707288L20PF8 vs IDT707288S20PFI |
IDT707288L20PF | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM, TQFP-100 | 707288L20PF8 vs IDT707288L20PF |