Part Details for CY74FCT823ATPC by Cypress Semiconductor
Overview of CY74FCT823ATPC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT823ATPC
CY74FCT823ATPC CAD Models
CY74FCT823ATPC Part Data Attributes
|
CY74FCT823ATPC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT823ATPC
Cypress Semiconductor
Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | FCT | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.623 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 71400000 Hz | |
Max I(ol) | 0.064 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for CY74FCT823ATPC
This table gives cross-reference parts and alternative options found for CY74FCT823ATPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT823ATPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY54FCT823ATDMB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | CY74FCT823ATPC vs CY54FCT823ATDMB |
P74FCT823CP | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pyramid Semiconductor Corporation | CY74FCT823ATPC vs P74FCT823CP |
P54FCT823BTDM | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 | Pyramid Semiconductor Corporation | CY74FCT823ATPC vs P54FCT823BTDM |
PI74FCT823CTP | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pericom Semiconductor Corporation | CY74FCT823ATPC vs PI74FCT823CTP |
P74FCT823CTPC | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pyramid Semiconductor Corporation | CY74FCT823ATPC vs P74FCT823CTPC |
P74FCT823BD | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 | Pyramid Semiconductor Corporation | CY74FCT823ATPC vs P74FCT823BD |
P74FCT823CD | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 | Pyramid Semiconductor Corporation | CY74FCT823ATPC vs P74FCT823CD |
5962-9222901MLA | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | CY74FCT823ATPC vs 5962-9222901MLA |
QS54FCT823CTPB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, | Quality Semiconductor Inc | CY74FCT823ATPC vs QS54FCT823CTPB |
QS54FCT823BTDB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, | Quality Semiconductor Inc | CY74FCT823ATPC vs QS54FCT823BTDB |