Part Details for CY74FCT273TPC by Cypress Semiconductor
Overview of CY74FCT273TPC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT273TPC
CY74FCT273TPC CAD Models
CY74FCT273TPC Part Data Attributes
|
CY74FCT273TPC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT273TPC
Cypress Semiconductor
D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.527 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 71400000 Hz | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for CY74FCT273TPC
This table gives cross-reference parts and alternative options found for CY74FCT273TPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT273TPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P74FCT273TPC | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pyramid Semiconductor Corporation | CY74FCT273TPC vs P74FCT273TPC |
CD74FCT273E | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20 | Rochester Electronics LLC | CY74FCT273TPC vs CD74FCT273E |
IDT74FCT273TD | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | CY74FCT273TPC vs IDT74FCT273TD |
5962-8765601RX | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20 | Pyramid Semiconductor Corporation | CY74FCT273TPC vs 5962-8765601RX |
CD54FCT273E | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDIP20 | Harris Semiconductor | CY74FCT273TPC vs CD54FCT273E |
P54FCT273CMB | FF/Latch, | Pyramid Semiconductor Corporation | CY74FCT273TPC vs P54FCT273CMB |
74FCT273PC | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | CY74FCT273TPC vs 74FCT273PC |
P74FCT273P | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pyramid Semiconductor Corporation | CY74FCT273TPC vs P74FCT273P |
CD74FCT273E | BiCMOS FCT Interface Logic Octal D-Type Flip-Flops with Reset 20-PDIP 0 to 70 | Texas Instruments | CY74FCT273TPC vs CD74FCT273E |
74FCT273PC | FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | CY74FCT273TPC vs 74FCT273PC |