Part Details for CD54FCT273E by Ge Solid State
Overview of CD54FCT273E by Ge Solid State
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD54FCT273E
CD54FCT273E CAD Models
CD54FCT273E Part Data Attributes:
|
CD54FCT273E
Ge Solid State
Buy Now
Datasheet
|
Compare Parts:
CD54FCT273E
Ge Solid State
D Flip-Flop,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE SOLID STATE | |
Package Description | , | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDIP-T | |
Logic IC Type | D FLIP-FLOP | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD54FCT273E
This table gives cross-reference parts and alternative options found for CD54FCT273E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54FCT273E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P74FCT273TPC | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pyramid Semiconductor Corporation | CD54FCT273E vs P74FCT273TPC |
5962-9221502MRA | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, DIP-20 | Pyramid Semiconductor Corporation | CD54FCT273E vs 5962-9221502MRA |
P54FCT273DM | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 | Pyramid Semiconductor Corporation | CD54FCT273E vs P54FCT273DM |
QS54FCT273TDB | D Flip-Flop, 8-Func, Positive Edge Triggered, CMOS, CDIP20, | Quality Semiconductor Inc | CD54FCT273E vs QS54FCT273TDB |
QS74FCT273TP | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20, | Quality Semiconductor Inc | CD54FCT273E vs QS74FCT273TP |
IDT54FCT273TDB | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Integrated Device Technology Inc | CD54FCT273E vs IDT54FCT273TDB |
74FCT273PC | IC FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, FF/Latch | National Semiconductor Corporation | CD54FCT273E vs 74FCT273PC |
5962-9221501MRA | CDIP-20, Tube | Integrated Device Technology Inc | CD54FCT273E vs 5962-9221501MRA |
P74FCT273TDC | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 | Pyramid Semiconductor Corporation | CD54FCT273E vs P74FCT273TDC |
5962-9221501MRA | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, DIP-20 | Pyramid Semiconductor Corporation | CD54FCT273E vs 5962-9221501MRA |