Logic
CY74FCT240ATSOCTG4
Texas Instruments
Description: FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20

Overview of CY74FCT240ATSOCTG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for CY74FCT240ATSOCTG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT240ATSOCTG4 by Texas Instruments

CY74FCT240ATSOCTG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
4.8 ns
Propagation Delay (tpd)
4.8 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. CY74FCT240ATSOCTG4
    Texas Instruments
    FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20
    VS

Alternate Parts for CY74FCT240ATSOCTG4

This table gives cross-reference parts and alternative options found for CY74FCT240ATSOCTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT240ATSOCTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT240ATSOG8 Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 Renesas Electronics Corporation CY74FCT240ATSOCTG4 vs IDT74FCT240ATSOG8
PI74FCT240ATS Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation CY74FCT240ATSOCTG4 vs PI74FCT240ATS
CY74FCT240ATSOCT Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CY74FCT240ATSOCTG4 vs CY74FCT240ATSOCT
QS74FCT240ATSOX Bus Driver, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 Integrated Device Technology Inc CY74FCT240ATSOCTG4 vs QS74FCT240ATSOX
CY74FCT240ATSOC Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CY74FCT240ATSOCTG4 vs CY74FCT240ATSOC
74FCT240ATSO8 Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc CY74FCT240ATSOCTG4 vs 74FCT240ATSO8
IDT74FCT240ATSOG Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, SOIC-20 Integrated Device Technology Inc CY74FCT240ATSOCTG4 vs IDT74FCT240ATSOG
74FCT240ATSO Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc CY74FCT240ATSOCTG4 vs 74FCT240ATSO
74FCT240ATSOG SOIC-20, Tube Integrated Device Technology Inc CY74FCT240ATSOCTG4 vs 74FCT240ATSOG
CY74FCT240ATSOC 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 Texas Instruments CY74FCT240ATSOCTG4 vs CY74FCT240ATSOC
Part Number Description Manufacturer Compare
IDT74FCT240ATSOG Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, SOIC-20 Integrated Device Technology Inc CY74FCT240ATSOCTG4 vs IDT74FCT240ATSOG
CY74FCT240ATSOCT Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CY74FCT240ATSOCTG4 vs CY74FCT240ATSOCT
IDT74FCT240ATSOG8 Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 Renesas Electronics Corporation CY74FCT240ATSOCTG4 vs IDT74FCT240ATSOG8
PI74FCT240ATS Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation CY74FCT240ATSOCTG4 vs PI74FCT240ATS
CY74FCT240ATSOC Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CY74FCT240ATSOCTG4 vs CY74FCT240ATSOC
74FCT240ATSOG SOIC-20, Tube Integrated Device Technology Inc CY74FCT240ATSOCTG4 vs 74FCT240ATSOG
CY74FCT240ATSOC 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 Texas Instruments CY74FCT240ATSOCTG4 vs CY74FCT240ATSOC
IDT74FCT240ATSOG Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 Renesas Electronics Corporation CY74FCT240ATSOCTG4 vs IDT74FCT240ATSOG

Related Parts for CY74FCT240ATSOCTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT240ATSOCTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT240ATSOCTG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CY74FCT240ATSOCTG4 would you like to use for your alert(s)?
  • Please alert me when CY74FCT240ATSOCTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT240ATSOCTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT240ATSOCTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT240ATSOCTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT240ATSOCTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT240ATSOCTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: