Part Details for CY74FCT240ATSOC by Cypress Semiconductor
Overview of CY74FCT240ATSOC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY74FCT240ATSOC | Texas Instruments | Octal Buffers/Drivers with 3-State Outputs 20-SOIC -40 to 85 | |
CY74FCT240ATSOCT | Texas Instruments | Octal Buffers/Drivers with 3-State Outputs 20-SOIC -40 to 85 |
Price & Stock for CY74FCT240ATSOC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP | 461 |
|
$0.3853 / $0.8256 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP | 1 |
|
$1.0175 | Buy Now |
Part Details for CY74FCT240ATSOC
CY74FCT240ATSOC CAD Models
CY74FCT240ATSOC Part Data Attributes
|
CY74FCT240ATSOC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT240ATSOC
Cypress Semiconductor
Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY74FCT240ATSOC
This table gives cross-reference parts and alternative options found for CY74FCT240ATSOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT240ATSOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT240ATSOG | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, SOIC-20 | Integrated Device Technology Inc | CY74FCT240ATSOC vs IDT74FCT240ATSOG |
IDT74FCT240ATSOG8 | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | Renesas Electronics Corporation | CY74FCT240ATSOC vs IDT74FCT240ATSOG8 |
PI74FCT240ATS | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | CY74FCT240ATSOC vs PI74FCT240ATS |
CY74FCT240ATSOC | 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | CY74FCT240ATSOC vs CY74FCT240ATSOC |
CY74FCT240ATSOCTG4 | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | CY74FCT240ATSOC vs CY74FCT240ATSOCTG4 |
IDT74FCT240ATSOG8 | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | CY74FCT240ATSOC vs IDT74FCT240ATSOG8 |
74FCT240ATSOG8 | Octal Buffer/Line Driver, SOIC0/Reel | Renesas Electronics Corporation | CY74FCT240ATSOC vs 74FCT240ATSOG8 |
74FCT240ATSOG8 | SOIC-20, Reel | Integrated Device Technology Inc | CY74FCT240ATSOC vs 74FCT240ATSOG8 |
CY74FCT240ATSOCT | 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | CY74FCT240ATSOC vs CY74FCT240ATSOCT |