Part Details for CY74FCT2245ATPC by Cypress Semiconductor
Overview of CY74FCT2245ATPC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT2245ATPC
CY74FCT2245ATPC CAD Models
CY74FCT2245ATPC Part Data Attributes
|
CY74FCT2245ATPC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT2245ATPC
Cypress Semiconductor
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.527 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY74FCT2245ATPC
This table gives cross-reference parts and alternative options found for CY74FCT2245ATPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2245ATPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS54FCT2245TPB | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Quality Semiconductor Inc | CY74FCT2245ATPC vs QS54FCT2245TPB |
IDT74FCT2245TD | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | CY74FCT2245ATPC vs IDT74FCT2245TD |
IDT74FCT2245TP | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | CY74FCT2245ATPC vs IDT74FCT2245TP |
QS74FCT2245CTDB | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Quality Semiconductor Inc | CY74FCT2245ATPC vs QS74FCT2245CTDB |
QS54FCT2245CTPB | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Quality Semiconductor Inc | CY74FCT2245ATPC vs QS54FCT2245CTPB |
PI74FCT2245ATP | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pericom Semiconductor Corporation | CY74FCT2245ATPC vs PI74FCT2245ATP |
CY54FCT2245ATDM | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | CY74FCT2245ATPC vs CY54FCT2245ATDM |
QS74FCT2245CTD | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Quality Semiconductor Inc | CY74FCT2245ATPC vs QS74FCT2245CTD |
PI74FCT2245TP | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pericom Semiconductor Corporation | CY74FCT2245ATPC vs PI74FCT2245TP |
IDT74FCT2245ATD | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | CY74FCT2245ATPC vs IDT74FCT2245ATD |