QS74FCT2245CTD
Quality Semiconductor Inc
Description: Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20,

Overview of QS74FCT2245CTD by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for QS74FCT2245CTD by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS74FCT2245CTD by Quality Semiconductor Inc

QS74FCT2245CTD
Quality Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
DIP, DIP20,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-CDIP-T20
JESD-609 Code
e0
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.012 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
4.1 ns
Propagation Delay (tpd)
4.1 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. QS74FCT2245CTD
    Quality Semiconductor Inc
    Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20,
    VS

Alternate Parts for QS74FCT2245CTD

This table gives cross-reference parts and alternative options found for QS74FCT2245CTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT2245CTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS54FCT2245ATD Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc QS74FCT2245CTD vs QS54FCT2245ATD
QS54FCT2245ATPB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc QS74FCT2245CTD vs QS54FCT2245ATPB
CY74FCT2245CTPC Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Cypress Semiconductor QS74FCT2245CTD vs CY74FCT2245CTPC
QS74FCT2245TP FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 Rochester Electronics LLC QS74FCT2245CTD vs QS74FCT2245TP
CY74FCT2245ATPC Octal Bus Transceivers with 3-State Outputs and Series Damping Resistors 20-PDIP -40 to 85 Texas Instruments QS74FCT2245CTD vs CY74FCT2245ATPC
QS54FCT2245CTDB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc QS74FCT2245CTD vs QS54FCT2245CTDB
IDT74FCT2245CTD Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc QS74FCT2245CTD vs IDT74FCT2245CTD
QS74FCT2245CTPB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc QS74FCT2245CTD vs QS74FCT2245CTPB
5962-9302002MRX Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc QS74FCT2245CTD vs 5962-9302002MRX
IDT74FCT2245TD Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc QS74FCT2245CTD vs IDT74FCT2245TD
Part Number Description Manufacturer Compare
PI74FCT2245CTP Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Pericom Semiconductor Corporation QS74FCT2245CTD vs PI74FCT2245CTP
IDT74FCT2245DTD Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc QS74FCT2245CTD vs IDT74FCT2245DTD
QS54FCT2245ATP Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc QS74FCT2245CTD vs QS54FCT2245ATP
IDT74FCT2245TD Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc QS74FCT2245CTD vs IDT74FCT2245TD
QS54FCT2245TD Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc QS74FCT2245CTD vs QS54FCT2245TD
IDT74FCT2245DTP Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Integrated Device Technology Inc QS74FCT2245CTD vs IDT74FCT2245DTP
QS54FCT2245ATPB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc QS74FCT2245CTD vs QS54FCT2245ATPB
QS54FCT2245ATD Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc QS74FCT2245CTD vs QS54FCT2245ATD
QS54FCT2245CTP Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc QS74FCT2245CTD vs QS54FCT2245CTP
QS74FCT2245TP FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 Rochester Electronics LLC QS74FCT2245CTD vs QS74FCT2245TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS74FCT2245CTD by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS74FCT2245CTD by Quality Semiconductor Inc

  • Please alert me when QS74FCT2245CTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS74FCT2245CTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74FCT2245CTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS74FCT2245CTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74FCT2245CTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74FCT2245CTD by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: