Part Details for CY74FCT162501ATPAC by Cypress Semiconductor
Overview of CY74FCT162501ATPAC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT162501ATPAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, PDSO56 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1989 |
|
$1.3800 / $1.6300 | Buy Now |
Part Details for CY74FCT162501ATPAC
CY74FCT162501ATPAC CAD Models
CY74FCT162501ATPAC Part Data Attributes:
|
CY74FCT162501ATPAC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162501ATPAC
Cypress Semiconductor
Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 5.1 ns | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for CY74FCT162501ATPAC
This table gives cross-reference parts and alternative options found for CY74FCT162501ATPAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162501ATPAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCT162501CTPACTE4 | 18-Bit Universal Bus Transceivers with 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | CY74FCT162501ATPAC vs FCT162501CTPACTE4 |
PI74FCT162501CTAX | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | CY74FCT162501ATPAC vs PI74FCT162501CTAX |
CY74FCT162501CTPAC | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 | Cypress Semiconductor | CY74FCT162501ATPAC vs CY74FCT162501CTPAC |
FCT162501ATPACTE4 | FCT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.240 INCH, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | CY74FCT162501ATPAC vs FCT162501ATPACTE4 |
IDT74FCT162501ATPA8 | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | CY74FCT162501ATPAC vs IDT74FCT162501ATPA8 |
CY74FCT162501CTPACT | FCT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | CY74FCT162501ATPAC vs CY74FCT162501CTPACT |
74FCT162501ETPACT | 18-Bit Universal Bus Transceivers with 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | CY74FCT162501ATPAC vs 74FCT162501ETPACT |
CY74FCT162501ETPAC | 18-Bit Universal Bus Transceivers with 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | CY74FCT162501ATPAC vs CY74FCT162501ETPAC |
74FCT162501CTPACT | 18-Bit Universal Bus Transceivers with 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | CY74FCT162501ATPAC vs 74FCT162501CTPACT |
IDT74FCT162501ETPA | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 | Integrated Device Technology Inc | CY74FCT162501ATPAC vs IDT74FCT162501ETPA |