Part Details for FCT162501CTPACTE4 by Texas Instruments
Overview of FCT162501CTPACTE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCT162501CTPACTE4
FCT162501CTPACTE4 CAD Models
FCT162501CTPACTE4 Part Data Attributes
|
FCT162501CTPACTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
FCT162501CTPACTE4
Texas Instruments
18-Bit Universal Bus Transceivers with 3-State Outputs 56-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for FCT162501CTPACTE4
This table gives cross-reference parts and alternative options found for FCT162501CTPACTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCT162501CTPACTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT162501ATPAC | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 | Cypress Semiconductor | FCT162501CTPACTE4 vs CY74FCT162501ATPAC |
CY74FCT162501ETPACT | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 | Cypress Semiconductor | FCT162501CTPACTE4 vs CY74FCT162501ETPACT |
CY74FCT162501ATPACT | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 | Cypress Semiconductor | FCT162501CTPACTE4 vs CY74FCT162501ATPACT |
74FCT162501ATPA | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | FCT162501CTPACTE4 vs 74FCT162501ATPA |
CY74FCT162501ETPACT | FCT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | FCT162501CTPACTE4 vs CY74FCT162501ETPACT |
IDT74FCT162501ATPA | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | FCT162501CTPACTE4 vs IDT74FCT162501ATPA |
PI74FCT162501TA | Registered Bus Transceiver, FCT Series, 18-Func, 1-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | FCT162501CTPACTE4 vs PI74FCT162501TA |
PI74FCT162501DTAX | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | FCT162501CTPACTE4 vs PI74FCT162501DTAX |
IDT74FCT162501CTPAG | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, GREEN, TSSOP-56 | Integrated Device Technology Inc | FCT162501CTPACTE4 vs IDT74FCT162501CTPAG |
74FCT162501ATPAG | TSSOP-56, Tube | Integrated Device Technology Inc | FCT162501CTPACTE4 vs 74FCT162501ATPAG |