Part Details for CY74FCT162244ATPVC by Cypress Semiconductor
Overview of CY74FCT162244ATPVC by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT162244ATPVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | 4430 |
|
$0.5355 / $1.2750 | Buy Now |
|
Quest Components | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | 96 |
|
$1.8620 / $3.7240 | Buy Now |
|
Quest Components | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | 204 |
|
$1.0200 / $2.0400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4893 |
|
RFQ |
Part Details for CY74FCT162244ATPVC
CY74FCT162244ATPVC CAD Models
CY74FCT162244ATPVC Part Data Attributes:
|
CY74FCT162244ATPVC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162244ATPVC
Cypress Semiconductor
Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, 0.025 INCH PITCH, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY74FCT162244ATPVC
This table gives cross-reference parts and alternative options found for CY74FCT162244ATPVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162244ATPVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT162244ATPVCG4 | 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | CY74FCT162244ATPVC vs 74FCT162244ATPVCG4 |
IDT74FCT162244ATPV8 | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | CY74FCT162244ATPVC vs IDT74FCT162244ATPV8 |
IDT74FCT162244ATPVG | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | CY74FCT162244ATPVC vs IDT74FCT162244ATPVG |
PI74FCT162244ATVX | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CY74FCT162244ATPVC vs PI74FCT162244ATVX |
PI74FCT162244ATVE | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CY74FCT162244ATPVC vs PI74FCT162244ATVE |
IDT74FCT162244ATPVG | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 | Integrated Device Technology Inc | CY74FCT162244ATPVC vs IDT74FCT162244ATPVG |
74FCT162244ATPVG8 | 16-Bit Buffer/Line Driver, SSOP0/Reel | Renesas Electronics Corporation | CY74FCT162244ATPVC vs 74FCT162244ATPVG8 |
74FCT162244ATPVCT | 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | CY74FCT162244ATPVC vs 74FCT162244ATPVCT |
QS74FCT162244ATPV | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, | Quality Semiconductor Inc | CY74FCT162244ATPVC vs QS74FCT162244ATPV |
CY74FCT162244ATPVCT | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Cypress Semiconductor | CY74FCT162244ATPVC vs CY74FCT162244ATPVCT |