Part Details for CY62177EV18LL-70BAXI by Infineon Technologies AG
Overview of CY62177EV18LL-70BAXI by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY62177EV18LL-70BAXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24X0914
|
Newark | Micropower Srams/Tray Rohs Compliant: Yes |Infineon CY62177EV18LL-70BAXI Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
62AK5228
|
Newark | Sram, 32Mbit, -40 To 85Deg C Rohs Compliant: Yes |Infineon CY62177EV18LL-70BAXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$28.6800 / $37.0700 | Buy Now |
DISTI #
CY62177EV18LL-70BAXI-ND
|
DigiKey | IC SRAM 32MBIT PARALLEL 48FBGA Min Qty: 1 Lead time: 14 Weeks Container: Tray |
210 In Stock |
|
$27.6436 / $36.1800 | Buy Now |
DISTI #
CY62177EV18LL-70BA
|
Avnet Americas | SRAM Chip Async Single 1.8V 32M-Bit 4M/2M x 8/16-Bit 70ns 48-Pin FBGA Tray - Trays (Alt: CY62177EV18LL-70BA) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$30.7830 | Buy Now |
DISTI #
727-62177EV18L70BAXI
|
Mouser Electronics | SRAM 32Mb, 1.8V, 70ns MoBL SRAM RoHS: Compliant | 61 |
|
$27.5800 / $34.0000 | Buy Now |
|
Future Electronics | SRAM - Asynchronous Memory IC 32Mb (4M x 8, 2M x 16) Parallel 70ns 48-FBGA (8x9. RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 210 Container: Tray | 0Tray |
|
$30.7900 / $32.3300 | Buy Now |
DISTI #
79022032
|
Verical | SRAM Chip Async Single 1.8V 32M-bit 2M x 16 70ns 48-Pin FBGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 210 |
|
$25.9772 / $32.7044 | Buy Now |
DISTI #
CY62177EV18LL-70BA
|
Avnet Americas | SRAM Chip Async Single 1.8V 32M-Bit 4M/2M x 8/16-Bit 70ns 48-Pin FBGA Tray - Trays (Alt: CY62177EV18LL-70BA) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$30.7830 | Buy Now |
|
Ameya Holding Limited | IC SRAM 32M PARALLEL 48FBGA | 30 |
|
RFQ |
Part Details for CY62177EV18LL-70BAXI
CY62177EV18LL-70BAXI CAD Models
CY62177EV18LL-70BAXI Part Data Attributes:
|
CY62177EV18LL-70BAXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62177EV18LL-70BAXI
Infineon Technologies AG
Standard SRAM, 2MX16, 70ns, CMOS, PBGA48, 8 X 9.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 8 X 9.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 9.5 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.25 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |