Part Details for CY62167EV30LL-45BVIT by Infineon Technologies AG
Results Overview of CY62167EV30LL-45BVIT by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY62167EV30LL-45BVIT Information
CY62167EV30LL-45BVIT by Infineon Technologies AG is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY62167EV30LL-45BVIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY62167EV30LL-45BVIT-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48VFBGA Min Qty: 80 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$6.6600 | Buy Now |
DISTI #
CY62167EV30LL-45BVIT-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48VFBGA Min Qty: 80 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.8526 | Buy Now |
DISTI #
CY62167EV30LL-45BVIT
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 2M/1M x 8/16-Bit 45ns 48-Pin VFBGA T/R - Tape and Reel (Alt: CY621... more RoHS: Not Compliant Min Qty: 101 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
2000 Partner Stock |
|
$6.2026 / $6.6018 | Buy Now |
DISTI #
CY62167EV30LL-45BVIT
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 2M/1M x 8/16-Bit 45ns 48-Pin VFBGA T/R - Tape and Reel (Alt: CY621... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$9.8053 / $10.8020 | Buy Now |
DISTI #
727-C167EV30LL45BVIT
|
Mouser Electronics | SRAM 16Mb 3V 45ns 1M x 16 LP SRAM RoHS: Not Compliant | 0 |
|
$11.5100 | Order Now |
|
Future Electronics | CY62167EV30 Series 16 Mb (1 M x 16/2 M x 8) 2.2 - 3.6 V 45 ns SRAM - VFBGA-48 RoHS: Not Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$9.6700 | Buy Now |
Part Details for CY62167EV30LL-45BVIT
CY62167EV30LL-45BVIT CAD Models
CY62167EV30LL-45BVIT Part Data Attributes
|
CY62167EV30LL-45BVIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62167EV30LL-45BVIT
Infineon Technologies AG
Standard SRAM, 1MX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
Additional Feature | IT ALSO OPERATES AT 2.2V TO 3.6V | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for CY62167EV30LL-45BVIT
This table gives cross-reference parts and alternative options found for CY62167EV30LL-45BVIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62167EV30LL-45BVIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY62167EV30LL-45BVXIT | Cypress Semiconductor | $11.4452 | Standard SRAM, 1MX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFBGA-48 | CY62167EV30LL-45BVIT vs CY62167EV30LL-45BVXIT |
CY62167EV30LL-45BVXAT | Cypress Semiconductor | Check for Price | Standard SRAM, 1MX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | CY62167EV30LL-45BVIT vs CY62167EV30LL-45BVXAT |
CY62167EV30LL-45BVIT | Cypress Semiconductor | Check for Price | Standard SRAM, 1MX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | CY62167EV30LL-45BVIT vs CY62167EV30LL-45BVIT |