Part Details for CY62157EV30LL-45BVIT by Cypress Semiconductor
Overview of CY62157EV30LL-45BVIT by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for CY62157EV30LL-45BVIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M2493
|
Newark | Micropower Srams/Reel |Cypress Infineon Technologies CY62157EV30LL-45BVIT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 32000 |
|
RFQ |
Part Details for CY62157EV30LL-45BVIT
CY62157EV30LL-45BVIT CAD Models
CY62157EV30LL-45BVIT Part Data Attributes:
|
CY62157EV30LL-45BVIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62157EV30LL-45BVIT
Cypress Semiconductor
Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | VFBGA-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.000005 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for CY62157EV30LL-45BVIT
This table gives cross-reference parts and alternative options found for CY62157EV30LL-45BVIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62157EV30LL-45BVIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62157EV30LL-45BVXI | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | Infineon Technologies AG | CY62157EV30LL-45BVIT vs CY62157EV30LL-45BVXI |
CY62157EV30LL-45BVXA | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | Infineon Technologies AG | CY62157EV30LL-45BVIT vs CY62157EV30LL-45BVXA |
CY62157EV30LL-45BVXI | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | Cypress Semiconductor | CY62157EV30LL-45BVIT vs CY62157EV30LL-45BVXI |
CY62157EV30LL-45BVXA | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Cypress Semiconductor | CY62157EV30LL-45BVIT vs CY62157EV30LL-45BVXA |
CY62157EV30LL-45BVXIT | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | Infineon Technologies AG | CY62157EV30LL-45BVIT vs CY62157EV30LL-45BVXIT |
CY62157EV30LL-45BVI | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | Infineon Technologies AG | CY62157EV30LL-45BVIT vs CY62157EV30LL-45BVI |
CY62157EV30LL-45BVXAT | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | Infineon Technologies AG | CY62157EV30LL-45BVIT vs CY62157EV30LL-45BVXAT |
CY62157EV30LL-45BVI | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | Cypress Semiconductor | CY62157EV30LL-45BVIT vs CY62157EV30LL-45BVI |