Part Details for CY62157DV30LL-55BVIT by Cypress Semiconductor
Overview of CY62157DV30LL-55BVIT by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY62157DV30LL-55BVIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11547 |
|
RFQ | ||
|
Chip1Cloud | SRAM Chip Async Single 3V 8M-bit 512K x 16 55ns 48-Pin VFBGA T/R | 1520 |
|
RFQ |
Part Details for CY62157DV30LL-55BVIT
CY62157DV30LL-55BVIT CAD Models
CY62157DV30LL-55BVIT Part Data Attributes
|
CY62157DV30LL-55BVIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62157DV30LL-55BVIT
Cypress Semiconductor
Standard SRAM, 512KX16, 55ns, CMOS, PBGA48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000004 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.015 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM |
Alternate Parts for CY62157DV30LL-55BVIT
This table gives cross-reference parts and alternative options found for CY62157DV30LL-55BVIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62157DV30LL-55BVIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM616FU8110FI-7 | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, 8 X 12 MM, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | CY62157DV30LL-55BVIT vs KM616FU8110FI-7 |
M5M5W816WG-70HI#BT | 512KX16 STANDARD SRAM, 70ns, PBGA48, 7.50 X 8.50 MM, 0.75 MM PITCH, LEAD FREE, CSP-48 | Renesas Electronics Corporation | CY62157DV30LL-55BVIT vs M5M5W816WG-70HI#BT |
CY62157EV18LL-45BVXIT | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Cypress Semiconductor | CY62157DV30LL-55BVIT vs CY62157EV18LL-45BVXIT |
HY62LF16804B-SF10I | Standard SRAM, 512KX16, 100ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | CY62157DV30LL-55BVIT vs HY62LF16804B-SF10I |
HY62LF16806A-SM10C | Standard SRAM, 512KX16, 100ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | CY62157DV30LL-55BVIT vs HY62LF16806A-SM10C |
AS6UB51216-55BC | Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, 7 X 9 MM, CSP, FBGA-48 | Alliance Semiconductor Corporation | CY62157DV30LL-55BVIT vs AS6UB51216-55BC |
AS6VB51216-85BI | Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, 7 X 9 MM, CSP, FBGA-48 | Alliance Semiconductor Corporation | CY62157DV30LL-55BVIT vs AS6VB51216-85BI |
HY62UF16804B-DF70I | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | CY62157DV30LL-55BVIT vs HY62UF16804B-DF70I |
M68AR512DN55ZB6 | 512KX16 STANDARD SRAM, 55ns, PBGA48, 6 X 7 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | CY62157DV30LL-55BVIT vs M68AR512DN55ZB6 |
HY62UF16806A-DM70C | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | CY62157DV30LL-55BVIT vs HY62UF16806A-DM70C |