Part Details for CY62148ELL-45ZSXA by Cypress Semiconductor
Overview of CY62148ELL-45ZSXA by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62148ELL-45ZSXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Standard SRAM, 512KX8, 45ns PDSO32 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2467 |
|
$6.6400 / $7.8200 | Buy Now |
|
Chip1Cloud | 4-Mbit (512 K �� 8) Static RAM | 7400 |
|
RFQ |
Part Details for CY62148ELL-45ZSXA
CY62148ELL-45ZSXA CAD Models
CY62148ELL-45ZSXA Part Data Attributes
|
CY62148ELL-45ZSXA
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62148ELL-45ZSXA
Cypress Semiconductor
Standard SRAM, 512KX8, 45ns, CMOS, PDSO32, LEAD FREE, TSOP2-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | LEAD FREE, TSOP2-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 20.95 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP32,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000007 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for CY62148ELL-45ZSXA
This table gives cross-reference parts and alternative options found for CY62148ELL-45ZSXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62148ELL-45ZSXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62148ELL-45ZSXIT | Standard SRAM, 512KX8, 45ns, CMOS, PDSO32, 20.95 X 11.76 MM, 1 MM HEIGHT, ROHS COMPLIANT, TSOP2-32 | Cypress Semiconductor | CY62148ELL-45ZSXA vs CY62148ELL-45ZSXIT |
CY62148ELL-45ZSXI | Standard SRAM, 512KX8, 45ns, CMOS, PDSO32, TSOP2-32 | Infineon Technologies AG | CY62148ELL-45ZSXA vs CY62148ELL-45ZSXI |
CY62148ELL-45ZSXI | Standard SRAM, 512KX8, 45ns, CMOS, PDSO32, LEAD FREE, TSOP2-32 | Rochester Electronics LLC | CY62148ELL-45ZSXA vs CY62148ELL-45ZSXI |
CY62148ELL-45ZSXIT | Standard SRAM, 512KX8, 45ns, CMOS, PDSO32, 20.95 X 11.76 MM, 1 MM HEIGHT, ROHS COMPLIANT, TSOP2-32 | Infineon Technologies AG | CY62148ELL-45ZSXA vs CY62148ELL-45ZSXIT |