Part Details for CY62148ELL-45ZSXIT by Cypress Semiconductor
Overview of CY62148ELL-45ZSXIT by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62148ELL-45ZSXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7876
|
Newark | Sram, 4Mbit, 45Ns, Tsop-Ii-32, Memory Size:4Mbit, Sram Memory Configuration:512K X 8Bit, Supply Voltage Range:4.5V To 5.5V, Memory Case Style:Tsop-Ii, No. Of Pins:32Pins, Access Time:45Ns, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Cypress Infineon Technologies CY62148ELL-45ZSXIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 722 |
|
$6.1700 / $8.7800 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 830 |
|
RFQ | |
|
Flip Electronics | Stock | 37362 |
|
RFQ | |
|
LCSC | 4.5V5.5V 4Mbit TSOP-32 SRAM ROHS | 27 |
|
$3.6516 / $5.1583 | Buy Now |
|
Win Source Electronics | SRAM Chip Async Single 5V 4M-bit 512K x 8 45ns 32-Pin TSOP-II T/R / IC SRAM 4MBIT 45NS 32TSOP | 9988 |
|
$2.7830 / $3.5950 | Buy Now |
Part Details for CY62148ELL-45ZSXIT
CY62148ELL-45ZSXIT CAD Models
CY62148ELL-45ZSXIT Part Data Attributes
|
CY62148ELL-45ZSXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62148ELL-45ZSXIT
Cypress Semiconductor
Standard SRAM, 512KX8, 45ns, CMOS, PDSO32, 20.95 X 11.76 MM, 1 MM HEIGHT, ROHS COMPLIANT, TSOP2-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | 20.95 X 11.76 MM, 1 MM HEIGHT, ROHS COMPLIANT, TSOP2-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 20.95 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP32,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000007 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for CY62148ELL-45ZSXIT
This table gives cross-reference parts and alternative options found for CY62148ELL-45ZSXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62148ELL-45ZSXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62148ELL-45ZSXI | Standard SRAM, 512KX8, 45ns, CMOS, PDSO32, TSOP2-32 | Infineon Technologies AG | CY62148ELL-45ZSXIT vs CY62148ELL-45ZSXI |
CY62148ELL-45ZSXA | Standard SRAM, 512KX8, 45ns, CMOS, PDSO32, LEAD FREE, TSOP2-32 | Cypress Semiconductor | CY62148ELL-45ZSXIT vs CY62148ELL-45ZSXA |
CY62148ELL-45ZSXI | Standard SRAM, 512KX8, 45ns, CMOS, PDSO32, LEAD FREE, TSOP2-32 | Rochester Electronics LLC | CY62148ELL-45ZSXIT vs CY62148ELL-45ZSXI |
CY62148ELL-45ZSXI | Standard SRAM, 512KX8, 45ns, CMOS, PDSO32, LEAD FREE, TSOP2-32 | Cypress Semiconductor | CY62148ELL-45ZSXIT vs CY62148ELL-45ZSXI |