Part Details for CY62137VNLL-70ZXI by Cypress Semiconductor
Overview of CY62137VNLL-70ZXI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY62137VNLL-70ZXI
CY62137VNLL-70ZXI CAD Models
CY62137VNLL-70ZXI Part Data Attributes
|
CY62137VNLL-70ZXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62137VNLL-70ZXI
Cypress Semiconductor
Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | LEAD FREE, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.0000075 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for CY62137VNLL-70ZXI
This table gives cross-reference parts and alternative options found for CY62137VNLL-70ZXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62137VNLL-70ZXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62137VNLL-70ZXIT | Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62137VNLL-70ZXI vs CY62137VNLL-70ZXIT |
CY62136VNLL-70ZI | Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62137VNLL-70ZXI vs CY62136VNLL-70ZI |
CY62137VLL-70ZSXET | Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62137VNLL-70ZXI vs CY62137VLL-70ZSXET |
IS62LV12816ALL-70T | Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | CY62137VNLL-70ZXI vs IS62LV12816ALL-70T |
CY62136VLL-70ZSET | Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62137VNLL-70ZXI vs CY62136VLL-70ZSET |
CY62136VNLL-70ZIT | Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62137VNLL-70ZXI vs CY62136VNLL-70ZIT |
CY62136VLL-70ZXI | Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62137VNLL-70ZXI vs CY62136VLL-70ZXI |
CY62136VLL-70ZSI | Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62137VNLL-70ZXI vs CY62136VLL-70ZSI |
CY62137VLL-70ZI | Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62137VNLL-70ZXI vs CY62137VLL-70ZI |
CY62136VLL-70ZIT | Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62137VNLL-70ZXI vs CY62136VLL-70ZIT |